There are no models available for this part yet.
Overview of CIIIF103Z1HS66 by IBS Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Aerospace and Defense
Automotive
CAD Models for CIIIF103Z1HS66 by IBS Electronics Inc
Part Data Attributes for CIIIF103Z1HS66 by IBS Electronics Inc
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ALLEN (ROBERT G) CO INC
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Capacitance
|
0.01 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Custom Capabilities
|
Additional Temp. Coefficients (Consult)
|
Dielectric Material
|
CERAMIC
|
Manufacturer Series
|
CIII(CLASSIII)
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-30 °C
|
Package Style
|
Radial
|
Rated (DC) Voltage (URdc)
|
50 V
|
Series
|
CIII (CLASS III)
|
Temperature Characteristics Code
|
Y5V
|
Terminal Pitch
|
6.3 mm
|
Width
|
3 mm
|
Alternate Parts for CIIIF103Z1HS66
This table gives cross-reference parts and alternative options found for CIIIF103Z1HS66. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CIIIF103Z1HS66, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CIIIF103M1HF2R | CAP,CERAMIC,10NF,50VDC,20% -TOL,20% +TOL,Y5V TC CODE | IBS Electronics Inc | CIIIF103Z1HS66 vs CIIIF103M1HF2R |
CIIIF103Z1HF69 | CAP,CERAMIC,10NF,50VDC,20% -TOL,80% +TOL,Y5V TC CODE | IBS Electronics Inc | CIIIF103Z1HS66 vs CIIIF103Z1HF69 |
CIIIF103Z1HS26 | CAP,CERAMIC,10NF,50VDC,20% -TOL,80% +TOL,Y5V TC CODE | IBS Electronics Inc | CIIIF103Z1HS66 vs CIIIF103Z1HS26 |
CIIIF103Z1HF6L | CAP,CERAMIC,10NF,50VDC,20% -TOL,80% +TOL,Y5V TC CODE | IBS Electronics Inc | CIIIF103Z1HS66 vs CIIIF103Z1HF6L |
CIIIF103Z1HF2T | CAP,CERAMIC,10NF,50VDC,20% -TOL,80% +TOL,Y5V TC CODE | IBS Electronics Inc | CIIIF103Z1HS66 vs CIIIF103Z1HF2T |
CIIIF103M1HS6T | CAP,CERAMIC,10NF,50VDC,20% -TOL,20% +TOL,Y5V TC CODE | IBS Electronics Inc | CIIIF103Z1HS66 vs CIIIF103M1HS6T |
CIIIF103Z1HS5R | CAP,CERAMIC,10NF,50VDC,20% -TOL,80% +TOL,Y5V TC CODE | IBS Electronics Inc | CIIIF103Z1HS66 vs CIIIF103Z1HS5R |
CIIIF103M1HS66 | CAP,CERAMIC,10NF,50VDC,20% -TOL,20% +TOL,Y5V TC CODE | IBS Electronics Inc | CIIIF103Z1HS66 vs CIIIF103M1HS66 |
CIIIF103Z1HF2R | CAP,CERAMIC,10NF,50VDC,20% -TOL,80% +TOL,Y5V TC CODE | IBS Electronics Inc | CIIIF103Z1HS66 vs CIIIF103Z1HF2R |
CIIIF103M1HF5T | CAP,CERAMIC,10NF,50VDC,20% -TOL,20% +TOL,Y5V TC CODE | IBS Electronics Inc | CIIIF103Z1HS66 vs CIIIF103M1HF5T |