Part Details for CIIIF103M1HS6T by IBS Electronics Inc
Overview of CIIIF103M1HS6T by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CIIIF103M1HS6T
CIIIF103M1HS6T CAD Models
CIIIF103M1HS6T Part Data Attributes
|
CIIIF103M1HS6T
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CIIIF103M1HS6T
IBS Electronics Inc
CAP,CERAMIC,10NF,50VDC,20% -TOL,20% +TOL,Y5V TC CODE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Additional Temp. Coefficients (Consult) | |
Dielectric Material | CERAMIC | |
Manufacturer Series | CIII(CLASSIII) | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Style | Radial | |
Packing Method | Box; Tape | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | CIII (CLASS III) | |
Temperature Characteristics Code | Y5V | |
Terminal Pitch | 6.3 mm | |
Width | 3 mm |
Alternate Parts for CIIIF103M1HS6T
This table gives cross-reference parts and alternative options found for CIIIF103M1HS6T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CIIIF103M1HS6T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CIIIF103Z1HS2L | CAP,CERAMIC,10NF,50VDC,20% -TOL,80% +TOL,Y5V TC CODE | IBS Electronics Inc | CIIIF103M1HS6T vs CIIIF103Z1HS2L |
CIIIF103M1HF2L | CAP,CERAMIC,10NF,50VDC,20% -TOL,20% +TOL,Y5V TC CODE | IBS Electronics Inc | CIIIF103M1HS6T vs CIIIF103M1HF2L |
CIIIF103M1HF6L | CAP,CERAMIC,10NF,50VDC,20% -TOL,20% +TOL,Y5V TC CODE | IBS Electronics Inc | CIIIF103M1HS6T vs CIIIF103M1HF6L |
CIIIF103M1HS54 | CAP,CERAMIC,10NF,50VDC,20% -TOL,20% +TOL,Y5V TC CODE | IBS Electronics Inc | CIIIF103M1HS6T vs CIIIF103M1HS54 |
CIIIF103Z1HS64 | CAP,CERAMIC,10NF,50VDC,20% -TOL,80% +TOL,Y5V TC CODE | IBS Electronics Inc | CIIIF103M1HS6T vs CIIIF103Z1HS64 |
CIIIF103M1HS6L | CAP,CERAMIC,10NF,50VDC,20% -TOL,20% +TOL,Y5V TC CODE | IBS Electronics Inc | CIIIF103M1HS6T vs CIIIF103M1HS6L |
CIIIF103M1HS59 | CAP,CERAMIC,10NF,50VDC,20% -TOL,20% +TOL,Y5V TC CODE | IBS Electronics Inc | CIIIF103M1HS6T vs CIIIF103M1HS59 |
CIIIF103Z1HS69 | CAP,CERAMIC,10NF,50VDC,20% -TOL,80% +TOL,Y5V TC CODE | IBS Electronics Inc | CIIIF103M1HS6T vs CIIIF103Z1HS69 |
CIIIF103Z1HF64 | CAP,CERAMIC,10NF,50VDC,20% -TOL,80% +TOL,Y5V TC CODE | IBS Electronics Inc | CIIIF103M1HS6T vs CIIIF103Z1HF64 |
CIIIF103Z1HS5R | CAP,CERAMIC,10NF,50VDC,20% -TOL,80% +TOL,Y5V TC CODE | IBS Electronics Inc | CIIIF103M1HS6T vs CIIIF103Z1HS5R |