Part Details for CI0805-8N2 by Associated Components Technology Inc
Overview of CI0805-8N2 by Associated Components Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Part Details for CI0805-8N2
CI0805-8N2 CAD Models
CI0805-8N2 Part Data Attributes
|
CI0805-8N2
Associated Components Technology Inc
Buy Now
Datasheet
|
Compare Parts:
CI0805-8N2
Associated Components Technology Inc
General Purpose Inductor, 0.0082uH, 20%, 1 Element, Ceramic-Core, SMD, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ASSOCIATED COMPONENTS TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | CERAMIC | |
DC Resistance | 0.12 Ω | |
Inductance-Nom (L) | 0.0082 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Quality Factor-Min (at L-nom) | 50 | |
Rated Current-Max | 0.6 A | |
Self Resonance Frequency | 4700 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 1000 | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 20% |
Alternate Parts for CI0805-8N2
This table gives cross-reference parts and alternative options found for CI0805-8N2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CI0805-8N2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMDCHGR0805-8N2M | General Purpose Inductor, 0.0082uH, 20%, 1 Element, Ceramic-Core, SMD, CHIP, 0805 | 3L Electronic Corporation | CI0805-8N2 vs SMDCHGR0805-8N2M |
AISC-0805-R0082M | General Purpose Inductor, 0.0082uH, 20%, 1 Element, Ceramic-Core, SMD, CHIP | Abracon Corporation | CI0805-8N2 vs AISC-0805-R0082M |
KQ0805LTE8N2M | General Purpose Inductor, 0.0082uH, 20%, 1 Element, Ceramic-ferrite-Core, SMD, CHIP, 0805 | KOA Speer Electronics Inc | CI0805-8N2 vs KQ0805LTE8N2M |
CI0805-8N2 | General Fixed Inductor, 1 ELEMENT, 0.0082 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP | Micrel Inc | CI0805-8N2 vs CI0805-8N2 |