There are no models available for this part yet.
Overview of AISC-0805-R0082M by Abracon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 4 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0805CS-020XJLB | Coilcraft Inc | General Purpose Inductor, 0.0028uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, ROHS COMPLIANT | |
0805CS-050XJBC | Coilcraft Inc | General Purpose Inductor, 0.0056uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP | |
0805CS-070XJBC | Coilcraft Inc | General Purpose Inductor, 0.0075uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP |
CAD Models for AISC-0805-R0082M by Abracon Corporation
Part Data Attributes for AISC-0805-R0082M by Abracon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ABRACON LLC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Core Material
|
CERAMIC
|
DC Resistance
|
0.1 Ω
|
Inductance-Nom (L)
|
0.0082 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Quality Factor-Min (at L-nom)
|
50
|
Rated Current-Max
|
0.6 A
|
Self Resonance Frequency
|
5000 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
250 MHz
|
Tolerance
|
20%
|
Alternate Parts for AISC-0805-R0082M
This table gives cross-reference parts and alternative options found for AISC-0805-R0082M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AISC-0805-R0082M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CI0805-8N2 | General Purpose Inductor, 0.0082uH, 20%, 1 Element, Ceramic-Core, SMD, CHIP | Associated Components Technology Inc | AISC-0805-R0082M vs CI0805-8N2 |
CI0805-8N2M | General Purpose Inductor, 0.0082uH, 20%, 1 Element, Ceramic-Core, SMD, CHIP, 0907 | Associated Components Technology Inc | AISC-0805-R0082M vs CI0805-8N2M |
KQ0805MTE8N2 | General Purpose Inductor, 0.0082uH, 20%, 1 Element, Air-Core, SMD | KOA Speer Electronics Inc | AISC-0805-R0082M vs KQ0805MTE8N2 |
KQ0805LTE8N2M | General Purpose Inductor, 0.0082uH, 20%, 1 Element, Ceramic-ferrite-Core, SMD, CHIP, 0805 | KOA Speer Electronics Inc | AISC-0805-R0082M vs KQ0805LTE8N2M |