There are no models available for this part yet.
Overview of BS740105FD0 by ITW McMurdo Connectors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for BS740105FD0 by ITW McMurdo Connectors
Part Data Attributes for BS740105FD0 by ITW McMurdo Connectors
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
ITW MCMURDO CONNECTORS
|
Reach Compliance Code
|
compliant
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
TIN
|
Contact Gender
|
FEMALE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
1
|
Option
|
GENERAL PURPOSE
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
5
|
UL Flammability Code
|
94V-0
|
Alternate Parts for BS740105FD0
This table gives cross-reference parts and alternative options found for BS740105FD0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BS740105FD0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CI0105S0010 | Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp Terminal, HALOGEN FREE AND ROHS COMPLIANT | Cvilux Corporation | BS740105FD0 vs CI0105S0010 |
A-CS200-5 | Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp Terminal | ASSMANN WSW components GmbH | BS740105FD0 vs A-CS200-5 |
XNIRP-05V-A-R | Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp Terminal, ROHS COMPLIANT | JST Manufacturing | BS740105FD0 vs XNIRP-05V-A-R |
A-CS396-5 | Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp Terminal | ASSMANN WSW components GmbH | BS740105FD0 vs A-CS396-5 |
2544-2051 | Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp Terminal | Leotronics Ltd | BS740105FD0 vs 2544-2051 |
F32FSS-05V-KX | Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT | JST Manufacturing | BS740105FD0 vs F32FSS-05V-KX |
RMTV1-05SHY0101 | Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | ITT Interconnect Solutions | BS740105FD0 vs RMTV1-05SHY0101 |
VHRR-5N | Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp Terminal, ROHS COMPLIANT | JST Manufacturing | BS740105FD0 vs VHRR-5N |
201F05D01U | Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp Terminal, | ITW McMurdo Connectors | BS740105FD0 vs 201F05D01U |
A2543H02-5P | Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | Jowle Technology Co Ltd | BS740105FD0 vs A2543H02-5P |