Part Details for CHV8060A1K0684KXB by Cal-Chip Electronics
Overview of CHV8060A1K0684KXB by Cal-Chip Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CHV8060A1K0684KXB
CHV8060A1K0684KXB CAD Models
CHV8060A1K0684KXB Part Data Attributes
|
CHV8060A1K0684KXB
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
CHV8060A1K0684KXB
Cal-Chip Electronics
Ceramic Capacitor, Ceramic, 1000V, X7R, -/+15ppm/Cel TC, 0.68uF, 8060
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | , 8060 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.68 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e4 | |
Length | 20.3 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 8060 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Silver/Palladium (Ag/Pd) | |
Width | 15.24 mm |
Alternate Parts for CHV8060A1K0684KXB
This table gives cross-reference parts and alternative options found for CHV8060A1K0684KXB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHV8060A1K0684KXB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CHV8060F1K0684KXB | Ceramic Capacitor, Ceramic, 1000V, X7R, -/+15ppm/Cel TC, 0.68uF, 8060 | Cal-Chip Electronics | CHV8060A1K0684KXB vs CHV8060F1K0684KXB |
CHV8060A1K0684KXT | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.68uF, 8060, | Cal-Chip Electronics | CHV8060A1K0684KXB vs CHV8060A1K0684KXT |
8060Y1K00684KXC | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.68uF, 8060, | Knowles Capacitors | CHV8060A1K0684KXB vs 8060Y1K00684KXC |
8060A1K00684KXR | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.68uF, 8060, | Knowles Capacitors | CHV8060A1K0684KXB vs 8060A1K00684KXR |
8060Y1K00684KXT | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.68uF, 8060, | Knowles Capacitors | CHV8060A1K0684KXB vs 8060Y1K00684KXT |
8060H1K00684KXB | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.68uF, Surface Mount, 8060, CHIP | Knowles Capacitors | CHV8060A1K0684KXB vs 8060H1K00684KXB |
8060F1K00684KXB | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.68uF, Surface Mount, 8060, CHIP | Knowles Capacitors | CHV8060A1K0684KXB vs 8060F1K00684KXB |
8060J1K00684KXB | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.68uF, Surface Mount, 8060, CHIP | Knowles Capacitors | CHV8060A1K0684KXB vs 8060J1K00684KXB |
8060F1K00684KXT | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.68uF, 8060, | Knowles Capacitors | CHV8060A1K0684KXB vs 8060F1K00684KXT |
8060J1K00684KXC | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.68uF, 8060, | Knowles Capacitors | CHV8060A1K0684KXB vs 8060J1K00684KXC |