Part Details for 8060F1K00684KXB by Knowles Capacitors
Overview of 8060F1K00684KXB by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8060F1K00684KXB
8060F1K00684KXB CAD Models
8060F1K00684KXB Part Data Attributes
|
8060F1K00684KXB
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
8060F1K00684KXB
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.68uF, Surface Mount, 8060, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 8060 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.68 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
Length | 20.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 8060 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 15.24 mm |
Alternate Parts for 8060F1K00684KXB
This table gives cross-reference parts and alternative options found for 8060F1K00684KXB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8060F1K00684KXB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CHV8060F1K0684KXB | Ceramic Capacitor, Ceramic, 1000V, X7R, -/+15ppm/Cel TC, 0.68uF, 8060 | Cal-Chip Electronics | 8060F1K00684KXB vs CHV8060F1K0684KXB |
CHV8060A1K0684KXT | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.68uF, 8060, | Cal-Chip Electronics | 8060F1K00684KXB vs CHV8060A1K0684KXT |
8060Y1K00684KXC | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.68uF, 8060, | Knowles Capacitors | 8060F1K00684KXB vs 8060Y1K00684KXC |
8060A1K00684KXR | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.68uF, 8060, | Knowles Capacitors | 8060F1K00684KXB vs 8060A1K00684KXR |
8060Y1K00684KXT | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.68uF, 8060, | Knowles Capacitors | 8060F1K00684KXB vs 8060Y1K00684KXT |
8060H1K00684KXB | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.68uF, Surface Mount, 8060, CHIP | Knowles Capacitors | 8060F1K00684KXB vs 8060H1K00684KXB |
CHV8060A1K0684KXB | Ceramic Capacitor, Ceramic, 1000V, X7R, -/+15ppm/Cel TC, 0.68uF, 8060 | Cal-Chip Electronics | 8060F1K00684KXB vs CHV8060A1K0684KXB |
8060J1K00684KXB | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.68uF, Surface Mount, 8060, CHIP | Knowles Capacitors | 8060F1K00684KXB vs 8060J1K00684KXB |
8060F1K00684KXT | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.68uF, 8060, | Knowles Capacitors | 8060F1K00684KXB vs 8060F1K00684KXT |
8060J1K00684KXC | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.68uF, 8060, | Knowles Capacitors | 8060F1K00684KXB vs 8060J1K00684KXC |