CHV2512-FX-2743ELF
Bourns Inc
Description: Fixed Resistor, Thick Film, 1W, 274000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP

Overview of CHV2512-FX-2743ELF by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 7 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CHV2512-FX-2743ELF by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CHV2512-FX-2743ELF by Bourns Inc

CHV2512-FX-2743ELF
Bourns Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
6.4 mm
Package Style
SMT
Package Width
3.2 mm
Packing Method
TR, PLASTIC, 7 INCH
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Resistance
274000 Ω
Resistor Type
FIXED RESISTOR
Size Code
2512
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
3000 V
Want to compare parts?
  1. CHV2512-FX-2743ELF
    Bourns Inc
    Fixed Resistor, Thick Film, 1W, 274000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
    VS

Alternate Parts for CHV2512-FX-2743ELF

This table gives cross-reference parts and alternative options found for CHV2512-FX-2743ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHV2512-FX-2743ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HV733ARTTE2743F Fixed Resistor, 1W, 274000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP KOA Speer Electronics Inc CHV2512-FX-2743ELF vs HV733ARTTE2743F
CRMV2512AF274KFKE5 Fixed Resistor, Vishay Intertechnologies CHV2512-FX-2743ELF vs CRMV2512AF274KFKE5
CRMA2512BF274KFKTT Fixed Resistor, Thick Film, 1W, 274000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Vishay Intertechnologies CHV2512-FX-2743ELF vs CRMA2512BF274KFKTT
RVC63K2743FTE Fixed Resistor, Metal Glaze/thick Film, 1W, 274000ohm, 800V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ANTIMONY AND HALOGEN FREE Kamaya Inc CHV2512-FX-2743ELF vs RVC63K2743FTE
WF25V2743FTL Fixed Resistor, 1W, 274000ohm, 2000V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, LEAD FREE Walsin Technology Corporation CHV2512-FX-2743ELF vs WF25V2743FTL
RVC63K2743FB Fixed Resistor, Metal Glaze/thick Film, 1W, 274000ohm, 800V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ANTIMONY AND HALOGEN FREE Kamaya Inc CHV2512-FX-2743ELF vs RVC63K2743FB
HV733ATTE2743F Fixed Resistor, Metal Glaze/thick Film, 1W, 274000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP KOA Speer Electronics Inc CHV2512-FX-2743ELF vs HV733ATTE2743F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CHV2512-FX-2743ELF by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CHV2512-FX-2743ELF by Bourns Inc

  • Please alert me when CHV2512-FX-2743ELF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CHV2512-FX-2743ELF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CHV2512-FX-2743ELF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CHV2512-FX-2743ELF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CHV2512-FX-2743ELF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CHV2512-FX-2743ELF by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: