Part Details for RVC63K2743FB by Kamaya Inc
Overview of RVC63K2743FB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RVC63K2743FB
RVC63K2743FB CAD Models
RVC63K2743FB Part Data Attributes
|
RVC63K2743FB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RVC63K2743FB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 274000ohm, 800V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ANTIMONY AND HALOGEN FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 274000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 3000 V |
Alternate Parts for RVC63K2743FB
This table gives cross-reference parts and alternative options found for RVC63K2743FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RVC63K2743FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRMA2512BF274KFKTT | Fixed Resistor, Thick Film, 1W, 274000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | RVC63K2743FB vs CRMA2512BF274KFKTT |
CRMV2512BB274KFKNF | Fixed Resistor, Metal Glaze/thick Film, 1W, 274000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | RVC63K2743FB vs CRMV2512BB274KFKNF |
CRMA2512AF274KFKT1 | Fixed Resistor, Thick Film, 1W, 274000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | RVC63K2743FB vs CRMA2512AF274KFKT1 |
HVCR2512-1W-2743FT | Fixed Resistor, Metal Glaze/thick Film, 1W, 274000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | VENKEL LTD | RVC63K2743FB vs HVCR2512-1W-2743FT |
RCH2512F2743-3KV | Fixed Resistor, Metal Glaze/thick Film, 1W, 274000ohm, 3000V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Synton-Tech Corp | RVC63K2743FB vs RCH2512F2743-3KV |
CRMA2512BF274KFKEB | Fixed Resistor, Thick Film, 1W, 274000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | RVC63K2743FB vs CRMA2512BF274KFKEB |
HV733ATTE2743F | Fixed Resistor, Metal Glaze/thick Film, 1W, 274000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RVC63K2743FB vs HV733ATTE2743F |
HVR12FTET2743 | Fixed Resistor, Metal Glaze/thick Film, 1W, 274000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | RVC63K2743FB vs HVR12FTET2743 |
RVC63K2743FTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 274000ohm, 800V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ANTIMONY AND HALOGEN FREE | Kamaya Inc | RVC63K2743FB vs RVC63K2743FTE |
HV733ARTTE2743F | Fixed Resistor, 1W, 274000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RVC63K2743FB vs HV733ARTTE2743F |