Datasheets
CHP2208200PPM2.25%W0131E4 by: Vishay Intertechnologies

Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2.2ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2208,

Part Details for CHP2208200PPM2.25%W0131E4 by Vishay Intertechnologies

Overview of CHP2208200PPM2.25%W0131E4 by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Part Details for CHP2208200PPM2.25%W0131E4

CHP2208200PPM2.25%W0131E4 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CHP2208200PPM2.25%W0131E4 Part Data Attributes

CHP2208200PPM2.25%W0131E4 Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
CHP2208200PPM2.25%W0131E4 Vishay Intertechnologies Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2.2ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2208,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Reach Compliance Code compliant
ECCN Code EAR99
Construction Chip
JESD-609 Code e4
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.5 mm
Package Length 5.58 mm
Package Style SMT
Package Width 1.91 mm
Packing Method Waffle Pack
Rated Power Dissipation (P) 0.75 W
Reference Standard MIL-R-55342D
Resistance 2.2 Ω
Resistor Type FIXED RESISTOR
Size Code 2208
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C
Terminal Finish Gold (Au) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 5%
Working Voltage 200 V

Alternate Parts for CHP2208200PPM2.25%W0131E4

This table gives cross-reference parts and alternative options found for CHP2208200PPM2.25%W0131E4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHP2208200PPM2.25%W0131E4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
HCHP2208L2R20JNPC Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2.2ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2208, CHIP Vishay Intertechnologies CHP2208200PPM2.25%W0131E4 vs HCHP2208L2R20JNPC
HCHP2208L2R20JWTA Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2.2ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2208, CHIP Vishay Intertechnologies CHP2208200PPM2.25%W0131E4 vs HCHP2208L2R20JWTA
HCHP2208L2R20JFTB Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2.2ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2208, CHIP Vishay Intertechnologies CHP2208200PPM2.25%W0131E4 vs HCHP2208L2R20JFTB
CHP2208L2R20JW Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2.2ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2208, Vishay Intertechnologies CHP2208200PPM2.25%W0131E4 vs CHP2208L2R20JW
HCHP2208200PPM2.25%B0131 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2.2ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2208, Vishay Intertechnologies CHP2208200PPM2.25%W0131E4 vs HCHP2208200PPM2.25%B0131
CHP2208L2R20JFPF Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2.2ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2208, CHIP Vishay Intertechnologies CHP2208200PPM2.25%W0131E4 vs CHP2208L2R20JFPF
CHP2208L2R20JFTA Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2.2ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2208, CHIP Vishay Intertechnologies CHP2208200PPM2.25%W0131E4 vs CHP2208L2R20JFTA
HCHP2208200PPM2.25%FTRE2 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2.2ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2208, Vishay Intertechnologies CHP2208200PPM2.25%W0131E4 vs HCHP2208200PPM2.25%FTRE2
CHP2208L2R20JBPA Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2.2ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2208, CHIP Vishay Intertechnologies CHP2208200PPM2.25%W0131E4 vs CHP2208L2R20JBPA
HCHP2208L2R20JBTD Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2.2ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2208, CHIP Vishay Intertechnologies CHP2208200PPM2.25%W0131E4 vs HCHP2208L2R20JBTD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CHP2208200PPM2.25%W0131E4 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CHP2208200PPM2.25%W0131E4 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of CHP2208200PPM2.25%W0131E4 would you like to use for your alert(s)?
  • Please alert me when CHP2208200PPM2.25%W0131E4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CHP2208200PPM2.25%W0131E4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CHP2208200PPM2.25%W0131E4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CHP2208200PPM2.25%W0131E4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CHP2208200PPM2.25%W0131E4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CHP2208200PPM2.25%W0131E4 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: