Part Details for CHP1206100PPM86.61%FTR0131E2 by Vishay Intertechnologies
Overview of CHP1206100PPM86.61%FTR0131E2 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CHP1206100PPM86.61%FTR0131E2
CHP1206100PPM86.61%FTR0131E2 CAD Models
CHP1206100PPM86.61%FTR0131E2 Part Data Attributes
|
CHP1206100PPM86.61%FTR0131E2
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CHP1206100PPM86.61%FTR0131E2
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 86.6ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e2 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Reference Standard | MIL-R-55342D | |
Resistance | 86.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN SILVER OVER NICKEL | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CHP1206100PPM86.61%FTR0131E2
This table gives cross-reference parts and alternative options found for CHP1206100PPM86.61%FTR0131E2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHP1206100PPM86.61%FTR0131E2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDF120686R61%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 86.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1206, | Microtech GmbH Electronic | CHP1206100PPM86.61%FTR0131E2 vs CDF120686R61%100PPM/KNS |
RTT0686R6FP2 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 86.6ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ralec | CHP1206100PPM86.61%FTR0131E2 vs RTT0686R6FP2 |
CDF120686R61%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 86.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1206, | Microtech GmbH Electronic | CHP1206100PPM86.61%FTR0131E2 vs CDF120686R61%100PPM/KNP20 |
RTT0686R6FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 86.6ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ralec | CHP1206100PPM86.61%FTR0131E2 vs RTT0686R6FP4 |
HCHP1206K86R6FB131 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 86.6ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Vishay Intertechnologies | CHP1206100PPM86.61%FTR0131E2 vs HCHP1206K86R6FB131 |
RTT0686R6FP3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 86.6ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ralec | CHP1206100PPM86.61%FTR0131E2 vs RTT0686R6FP3 |
FGF06FW-86R6 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 86.6ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | CHP1206100PPM86.61%FTR0131E2 vs FGF06FW-86R6 |
CDF120686R61%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 86.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1206, | Microtech GmbH Electronic | CHP1206100PPM86.61%FTR0131E2 vs CDF120686R61%100PPM/KNP10 |
CHP1206K86R6FB131 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 86.6ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Vishay Intertechnologies | CHP1206100PPM86.61%FTR0131E2 vs CHP1206K86R6FB131 |
FGF06FT-86R6 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 86.6ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | CHP1206100PPM86.61%FTR0131E2 vs FGF06FT-86R6 |