Part Details for FGF06FT-86R6 by Prosperity Dielectrics Co Ltd
Overview of FGF06FT-86R6 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FGF06FT-86R6
FGF06FT-86R6 CAD Models
FGF06FT-86R6 Part Data Attributes
|
FGF06FT-86R6
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FGF06FT-86R6
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 86.6ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 86.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FGF | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for FGF06FT-86R6
This table gives cross-reference parts and alternative options found for FGF06FT-86R6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FGF06FT-86R6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT0686R6FP2 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 86.6ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ralec | FGF06FT-86R6 vs RTT0686R6FP2 |
BCTS001206-86R6FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 86.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Chilisin Electronics Corp | FGF06FT-86R6 vs BCTS001206-86R6FTP |
ADF120686R61%100PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 86.6ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Microtech GmbH Electronic | FGF06FT-86R6 vs ADF120686R61%100PPM/KKP20 |
ADF120686R61%100PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 86.6ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Microtech GmbH Electronic | FGF06FT-86R6 vs ADF120686R61%100PPM/KKP5 |
CDF120686R61%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 86.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1206, | Microtech GmbH Electronic | FGF06FT-86R6 vs CDF120686R61%100PPM/KNP20 |
FGF06FW-86R6 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 86.6ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | FGF06FT-86R6 vs FGF06FW-86R6 |
RTT0686R6FP3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 86.6ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ralec | FGF06FT-86R6 vs RTT0686R6FP3 |
CHP1206100PPM86.61%FTR0131E2 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 86.6ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Vishay Intertechnologies | FGF06FT-86R6 vs CHP1206100PPM86.61%FTR0131E2 |
ADF120686R61%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 86.6ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Microtech GmbH Electronic | FGF06FT-86R6 vs ADF120686R61%100PPM/KKS |
ADF120686R61%100PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 86.6ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Microtech GmbH Electronic | FGF06FT-86R6 vs ADF120686R61%100PPM/KKP10 |