Part Details for CHP1020K11R5FNPC by Vishay Intertechnologies
Overview of CHP1020K11R5FNPC by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CHP1020K11R5FNPC
CHP1020K11R5FNPC CAD Models
CHP1020K11R5FNPC Part Data Attributes
|
CHP1020K11R5FNPC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CHP1020K11R5FNPC
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 1W, 11.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1020, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 1020 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2.49 mm | |
Package Style | SMT | |
Package Width | 5.18 mm | |
Packing Method | TR, PAPER | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 11.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1020 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CHP1020K11R5FNPC
This table gives cross-reference parts and alternative options found for CHP1020K11R5FNPC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHP1020K11R5FNPC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCHP1020100PPM11.51%FR0151E2 | Fixed Resistor, Metal Glaze/thick Film, 1W, 11.5ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1020, | Vishay Intertechnologies | CHP1020K11R5FNPC vs HCHP1020100PPM11.51%FR0151E2 |
CHP1020K11R5FNTB | Fixed Resistor, Metal Glaze/thick Film, 1W, 11.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1020, CHIP | Vishay Intertechnologies | CHP1020K11R5FNPC vs CHP1020K11R5FNTB |
CHP1020K11R5FBTA | Fixed Resistor, Metal Glaze/thick Film, 1W, 11.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1020, CHIP | Vishay Intertechnologies | CHP1020K11R5FNPC vs CHP1020K11R5FBTA |
HCHP1020K11R5FGPF | Fixed Resistor, Metal Glaze/thick Film, 1W, 11.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1020, CHIP | Vishay Intertechnologies | CHP1020K11R5FNPC vs HCHP1020K11R5FGPF |
CHP1020K11R5FGT | RESISTOR, METAL GLAZE/THICK FILM, 1 W, 1 %, 100 ppm, 11.5 ohm, SURFACE MOUNT, 1020, CHIP, ROHS COMPLIANT | Vishay Sfernice | CHP1020K11R5FNPC vs CHP1020K11R5FGT |
HCHP1020100PPM11.51%GR0151E4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 11.5ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1020, | Vishay Intertechnologies | CHP1020K11R5FNPC vs HCHP1020100PPM11.51%GR0151E4 |
HCHP1020K11R5FW131 | Fixed Resistor, Metal Glaze/thick Film, 1W, 11.5ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1020, | Vishay Intertechnologies | CHP1020K11R5FNPC vs HCHP1020K11R5FW131 |
HCHP1020K11R5FBTC | Fixed Resistor, Metal Glaze/thick Film, 1W, 11.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1020, CHIP | Vishay Intertechnologies | CHP1020K11R5FNPC vs HCHP1020K11R5FBTC |
HCHP1020K11R5FNTD | Fixed Resistor, Metal Glaze/thick Film, 1W, 11.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1020, CHIP | Vishay Intertechnologies | CHP1020K11R5FNPC vs HCHP1020K11R5FNTD |