CHP1020K11R5FGT
Vishay Sfernice
Description: RESISTOR, METAL GLAZE/THICK FILM, 1 W, 1 %, 100 ppm, 11.5 ohm, SURFACE MOUNT, 1020, CHIP, ROHS COMPLIANT

Overview of CHP1020K11R5FGT by Vishay Sfernice

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CHP1020K11R5FGT by Vishay Sfernice
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CHP1020K11R5FGT by Vishay Sfernice

CHP1020K11R5FGT
Vishay Sfernice
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
SMT, 1020
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
2.49 mm
Package Style
SMT
Package Width
5.18 mm
Packing Method
TR, PLASTIC
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Resistance
11.5 Ω
Resistor Type
FIXED RESISTOR
Size Code
1020
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. CHP1020K11R5FGT
    Vishay Sfernice
    RESISTOR, METAL GLAZE/THICK FILM, 1 W, 1 %, 100 ppm, 11.5 ohm, SURFACE MOUNT, 1020, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for CHP1020K11R5FGT

This table gives cross-reference parts and alternative options found for CHP1020K11R5FGT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHP1020K11R5FGT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HCHP1020K11R5FN131 Fixed Resistor, Metal Glaze/thick Film, 1W, 11.5ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1020, Vishay Intertechnologies CHP1020K11R5FGT vs HCHP1020K11R5FN131
CHP1020K11R5FWPA Fixed Resistor, Metal Glaze/thick Film, 1W, 11.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1020, CHIP Vishay Intertechnologies CHP1020K11R5FGT vs CHP1020K11R5FWPA
CHP1020K11R5FNPC Fixed Resistor, Metal Glaze/thick Film, 1W, 11.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1020, CHIP Vishay Intertechnologies CHP1020K11R5FGT vs CHP1020K11R5FNPC
HCHP1020K11R5FNTD Fixed Resistor, Metal Glaze/thick Film, 1W, 11.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1020, CHIP Vishay Intertechnologies CHP1020K11R5FGT vs HCHP1020K11R5FNTD
CHP1020K11R5FNTB Fixed Resistor, Metal Glaze/thick Film, 1W, 11.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1020, CHIP Vishay Intertechnologies CHP1020K11R5FGT vs CHP1020K11R5FNTB
CHP1020K11R5FFPF Fixed Resistor, Metal Glaze/thick Film, 1W, 11.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1020, CHIP Vishay Intertechnologies CHP1020K11R5FGT vs CHP1020K11R5FFPF
HCHP1020100PPM11.51%FR0151E2 Fixed Resistor, Metal Glaze/thick Film, 1W, 11.5ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1020, Vishay Intertechnologies CHP1020K11R5FGT vs HCHP1020100PPM11.51%FR0151E2
HCHP1020100PPM11.51%GR0151E4 Fixed Resistor, Metal Glaze/thick Film, 1W, 11.5ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1020, Vishay Intertechnologies CHP1020K11R5FGT vs HCHP1020100PPM11.51%GR0151E4
CHP1020K11R5FNT RESISTOR, METAL GLAZE/THICK FILM, 1 W, 1 %, 100 ppm, 11.5 ohm, SURFACE MOUNT, 1020, CHIP, ROHS COMPLIANT Vishay Sfernice CHP1020K11R5FGT vs CHP1020K11R5FNT
HCHP1020K11R5FW131 Fixed Resistor, Metal Glaze/thick Film, 1W, 11.5ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1020, Vishay Intertechnologies CHP1020K11R5FGT vs HCHP1020K11R5FW131

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CHP1020K11R5FGT by Vishay Sfernice.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CHP1020K11R5FGT by Vishay Sfernice

  • Please alert me when CHP1020K11R5FGT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CHP1020K11R5FGT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CHP1020K11R5FGT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CHP1020K11R5FGT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CHP1020K11R5FGT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CHP1020K11R5FGT by Vishay Sfernice

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: