Part Details for CHP1005K5420DFTF by Vishay Intertechnologies
Overview of CHP1005K5420DFTF by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CHP1005K5420DFTF
CHP1005K5420DFTF CAD Models
CHP1005K5420DFTF Part Data Attributes
|
CHP1005K5420DFTF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CHP1005K5420DFTF
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 542ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1005, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 1005 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.38 mm | |
Package Length | 2.49 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PLASTIC | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 542 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1005 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier | |
Terminal Shape | ONE SURFACE | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for CHP1005K5420DFTF
This table gives cross-reference parts and alternative options found for CHP1005K5420DFTF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHP1005K5420DFTF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCHP1005K5420DFPD | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 542ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1005, CHIP | Vishay Intertechnologies | CHP1005K5420DFTF vs HCHP1005K5420DFPD |
CHP1005K5420DFTC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 542ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1005, CHIP | Vishay Intertechnologies | CHP1005K5420DFTF vs CHP1005K5420DFTC |
HCHP1005K5420DGTD | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 542ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1005, CHIP | Vishay Intertechnologies | CHP1005K5420DFTF vs HCHP1005K5420DGTD |
CHP1005K5420DNT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 542ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1005, CHIP | Vishay Intertechnologies | CHP1005K5420DFTF vs CHP1005K5420DNT |
CHP1005K5420DN | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 542ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 1005, | Vishay Intertechnologies | CHP1005K5420DFTF vs CHP1005K5420DN |
HCHP1005K5420DWPA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 542ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1005, CHIP | Vishay Intertechnologies | CHP1005K5420DFTF vs HCHP1005K5420DWPA |