HCHP1005K5420DGTD
Vishay Intertechnologies
Description: Fixed Resistor, Metal Glaze/thick Film, 0.25W, 542ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1005, CHIP

Overview of HCHP1005K5420DGTD by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 7 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Industrial Automation Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

CAD Models for HCHP1005K5420DGTD by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HCHP1005K5420DGTD by Vishay Intertechnologies

HCHP1005K5420DGTD
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
SMT, 1005
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.38 mm
Package Length
2.49 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, PLASTIC
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Resistance
542 Ω
Resistor Type
FIXED RESISTOR
Size Code
1005
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
150 V
Want to compare parts?
  1. HCHP1005K5420DGTD
    Vishay Intertechnologies
    Fixed Resistor, Metal Glaze/thick Film, 0.25W, 542ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1005, CHIP
    VS

Alternate Parts for HCHP1005K5420DGTD

This table gives cross-reference parts and alternative options found for HCHP1005K5420DGTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCHP1005K5420DGTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CHP1005K5420DFTF Fixed Resistor, Metal Glaze/thick Film, 0.25W, 542ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1005, CHIP Vishay Intertechnologies HCHP1005K5420DGTD vs CHP1005K5420DFTF
CHP1005K5420DBTE Fixed Resistor, Metal Glaze/thick Film, 0.25W, 542ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1005, CHIP Vishay Intertechnologies HCHP1005K5420DGTD vs CHP1005K5420DBTE
CHP1005K5420DWT Res,SMT,Thick Film,542 Ohms,150WV,.5% +/-Tol,-100,100ppm TC,1005 Case Vishay Intertechnologies HCHP1005K5420DGTD vs CHP1005K5420DWT
CHP1005K5420DNT Fixed Resistor, Metal Glaze/thick Film, 0.25W, 542ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1005, CHIP Vishay Intertechnologies HCHP1005K5420DGTD vs CHP1005K5420DNT
CHP1005K5420DN Fixed Resistor, Metal Glaze/thick Film, 0.25W, 542ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 1005, Vishay Intertechnologies HCHP1005K5420DGTD vs CHP1005K5420DN
CHP1005K5420DFPA Fixed Resistor, Metal Glaze/thick Film, 0.25W, 542ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1005, CHIP Vishay Intertechnologies HCHP1005K5420DGTD vs CHP1005K5420DFPA
CHP1005K5420DFTC Fixed Resistor, Metal Glaze/thick Film, 0.25W, 542ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1005, CHIP Vishay Intertechnologies HCHP1005K5420DGTD vs CHP1005K5420DFTC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HCHP1005K5420DGTD by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HCHP1005K5420DGTD by Vishay Intertechnologies

  • Please alert me when HCHP1005K5420DGTD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HCHP1005K5420DGTD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HCHP1005K5420DGTD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HCHP1005K5420DGTD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HCHP1005K5420DGTD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HCHP1005K5420DGTD by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: