Part Details for CHC-CH4A-03-1332-C by TT Electronics Resistors
Overview of CHC-CH4A-03-1332-C by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS7341-332NLD | Coilcraft Inc | General Purpose Inductor, 3.3uH, 30%, 1 Element, Ferrite-Core, SMD, 2929, CHIP, 2929 | |
MSS7341-332 | Coilcraft Inc | Power inductor, shielded, 20/30% tol, SMT, RoHS | |
MSS5131-332MXC | Coilcraft Inc | General Purpose Inductor, 3.3uH, 20%, 1 Element, SMD, 2020 |
Part Details for CHC-CH4A-03-1332-C
CHC-CH4A-03-1332-C CAD Models
CHC-CH4A-03-1332-C Part Data Attributes
|
CHC-CH4A-03-1332-C
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
CHC-CH4A-03-1332-C
TT Electronics Resistors
Array/Network Resistor, Isolated, Thin Film, 0.1W, 13300ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 2025
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Network Type | ISOLATED | |
Number of Terminals | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.473 mm | |
Package Length | 5.08 mm | |
Package Style | SMT | |
Package Width | 6.35 mm | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 13300 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 2025 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 50 V |
Alternate Parts for CHC-CH4A-03-1332-C
This table gives cross-reference parts and alternative options found for CHC-CH4A-03-1332-C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHC-CH4A-03-1332-C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CHC-CH4A-03-1332-BF | Array/Network Resistor, Isolated, Thin Film, 0.1W, 13300ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 2025 | TT Electronics Resistors | CHC-CH4A-03-1332-C vs CHC-CH4A-03-1332-BF |
CHC-CH4A-03-1332-F | Array/Network Resistor, Isolated, Thin Film, 0.1W, 13300ohm, 50V, 1% +/-Tol, -25,25ppm/Cel, 2025 | TT Electronics Resistors | CHC-CH4A-03-1332-C vs CHC-CH4A-03-1332-F |
CHC-CH4A-03-1332-DA | Array/Network Resistor, Isolated, Thin Film, 0.1W, 13300ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 2025 | TT Electronics Resistors | CHC-CH4A-03-1332-C vs CHC-CH4A-03-1332-DA |
CHC-CH4ALF-03-1332-C | Array/Network Resistor, Isolated, Thin Film, 0.1W, 13300ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 2025 | TT Electronics Resistors | CHC-CH4A-03-1332-C vs CHC-CH4ALF-03-1332-C |
CHC-CH4ALF-03-1332-DA | Array/Network Resistor, Isolated, Thin Film, 0.1W, 13300ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 2025 | TT Electronics Resistors | CHC-CH4A-03-1332-C vs CHC-CH4ALF-03-1332-DA |
CHC-CH4ALF-03-1332-FD | Array/Network Resistor, Isolated, Thin Film, 0.1W, 13300ohm, 50V, 1% +/-Tol, -25,25ppm/Cel, 2025 | TT Electronics Resistors | CHC-CH4A-03-1332-C vs CHC-CH4ALF-03-1332-FD |
CHC-CH4A-03-1332-CC | Array/Network Resistor, Isolated, Thin Film, 0.1W, 13300ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 2025 | TT Electronics Resistors | CHC-CH4A-03-1332-C vs CHC-CH4A-03-1332-CC |
CHC-CH4A-03-1332-BC | Array/Network Resistor, Isolated, Thin Film, 0.1W, 13300ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 2025 | TT Electronics Resistors | CHC-CH4A-03-1332-C vs CHC-CH4A-03-1332-BC |
CHC-CH4ALF-03-1332-D | Array/Network Resistor, Isolated, Thin Film, 0.1W, 13300ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 2025 | TT Electronics Resistors | CHC-CH4A-03-1332-C vs CHC-CH4ALF-03-1332-D |
CHC-CH4ALF-03-1332-FC | Array/Network Resistor, Isolated, Thin Film, 0.1W, 13300ohm, 50V, 1% +/-Tol, -25,25ppm/Cel, 2025 | TT Electronics Resistors | CHC-CH4A-03-1332-C vs CHC-CH4ALF-03-1332-FC |