Datasheets
CHB200W-48S15-C by: Cincon Electronics Corporation

DC-DC Regulated Power Supply Module, 1 Output, 200W, Hybrid, PLASTIC, HALF-BRICK PACKAGE-9

Part Details for CHB200W-48S15-C by Cincon Electronics Corporation

Overview of CHB200W-48S15-C by Cincon Electronics Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for CHB200W-48S15-C

CHB200W-48S15-C CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CHB200W-48S15-C Part Data Attributes

CHB200W-48S15-C Cincon Electronics Corporation
Buy Now Datasheet
Compare Parts:
CHB200W-48S15-C Cincon Electronics Corporation DC-DC Regulated Power Supply Module, 1 Output, 200W, Hybrid, PLASTIC, HALF-BRICK PACKAGE-9
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer CINCON ELECTRONICS CO LTD
Part Package Code MODULE
Package Description ,
Pin Count 9
Reach Compliance Code compliant
ECCN Code EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 75 V
Input Voltage-Min 18 V
Input Voltage-Nom 48 V
JESD-30 Code R-PDMA-P9
Length 61 mm
Load Regulation-Max 0.2%
Number of Functions 1
Number of Outputs 1
Number of Terminals 9
Operating Temperature-Max 100 °C
Operating Temperature-Min -40 °C
Output Voltage-Max 16.5 V
Output Voltage-Min 13.5 V
Output Voltage-Nom 15 V
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 13.7 mm
Surface Mount NO
Technology HYBRID
Temperature Grade INDUSTRIAL
Terminal Form PIN/PEG
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Total Power Output-Max 200 W
Trim/Adjustable Output YES
Width 57.9 mm

Alternate Parts for CHB200W-48S15-C

This table gives cross-reference parts and alternative options found for CHB200W-48S15-C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHB200W-48S15-C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
VI-LC32-EU-CC DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 Vicor Corporation CHB200W-48S15-C vs VI-LC32-EU-CC
PAH200S48-15/P DC-DC Regulated Power Supply Module, 1 Output, 200W, Hybrid, TDK-Lambda Corporation CHB200W-48S15-C vs PAH200S48-15/P
VI-LC32-IUH1-CC DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 Vicor Corporation CHB200W-48S15-C vs VI-LC32-IUH1-CC
CHB200W-48S15 DC-DC Regulated Power Supply Module, 1 Output, 200W, Hybrid, PLASTIC, HALF-BRICK PACKAGE-9 Cincon Electronics Corporation CHB200W-48S15-C vs CHB200W-48S15
VI-LCN2-CU-CC DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 Vicor Corporation CHB200W-48S15-C vs VI-LCN2-CU-CC
TEQ200-4815WIR 200 Watt DC/DC module, railway, 4:1 input, Chassis mount, Rugged design, increased shock and vibration resistance, with EMI Filter, encapsulated, high power block Traco Power CHB200W-48S15-C vs TEQ200-4815WIR
VI-MC32-EU-CC DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 Vicor Corporation CHB200W-48S15-C vs VI-MC32-EU-CC
PAH200S48-15/PV DC-DC Regulated Power Supply Module, 1 Output, 200W, Hybrid, TDK-Lambda Corporation CHB200W-48S15-C vs PAH200S48-15/PV
VI-MCN2-CU-CC DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 Vicor Corporation CHB200W-48S15-C vs VI-MCN2-CU-CC
VI-MC32-IUH1-CC DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 Vicor Corporation CHB200W-48S15-C vs VI-MC32-IUH1-CC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CHB200W-48S15-C by Cincon Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CHB200W-48S15-C by Cincon Electronics Corporation

  • Please alert me when CHB200W-48S15-C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CHB200W-48S15-C alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CHB200W-48S15-C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CHB200W-48S15-C alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CHB200W-48S15-C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CHB200W-48S15-C by Cincon Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: