CH0805NPO3R3CWT
Quantic UTC
Description: Ceramic Capacitor, Ceramic, 250V, 7.5758% +Tol, 7.5758% -Tol, NP0, -/+30ppm/Cel TC, 0.0000033uF, 0805,

Overview of CH0805NPO3R3CWT by Quantic UTC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 6 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Renewable Energy

CAD Models for CH0805NPO3R3CWT by Quantic UTC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CH0805NPO3R3CWT by Quantic UTC

CH0805NPO3R3CWT
Quantic UTC
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
UNION TECHNOLOGY CORP
Package Description
, 0805
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
0.0000033 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.6 mm
JESD-609 Code
e3
Length
2 mm
Negative Tolerance
7.5758%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR
Positive Tolerance
7.5758%
Rated (DC) Voltage (URdc)
250 V
Size Code
0805
Temperature Characteristics Code
NP0
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Width
1.25 mm
Want to compare parts?
  1. CH0805NPO3R3CWT
    Quantic UTC
    Ceramic Capacitor, Ceramic, 250V, 7.5758% +Tol, 7.5758% -Tol, NP0, -/+30ppm/Cel TC, 0.0000033uF, 0805,
    VS

Alternate Parts for CH0805NPO3R3CWT

This table gives cross-reference parts and alternative options found for CH0805NPO3R3CWT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CH0805NPO3R3CWT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC0805N3R3C251CT Ceramic Capacitor, Ceramic, 250V, 7.5758% +Tol, 7.5758% -Tol, NP0, -/+30ppm/Cel TC, 0.0000033uF, 0805, SPC Multicomp CH0805NPO3R3CWT vs MC0805N3R3C251CT
229283115338 Ceramic Capacitor, Ceramic, 250V, 7.5758% +Tol, 7.5758% -Tol, NP0, -/+30ppm/Cel TC, 0.0000033uF, 0805, YAGEO Corporation CH0805NPO3R3CWT vs 229283115338
229783145338 Ceramic Capacitor, Ceramic, 250V, 7.5758% +Tol, 7.5758% -Tol, NP0, -/+30ppm/Cel TC, 0.0000033uF, 0805, YAGEO Corporation CH0805NPO3R3CWT vs 229783145338
0805NPO3R3C250V Ceramic Capacitor, Multilayer, Ceramic, 250V, 7.5758% +Tol, 7.5758% -Tol, NP0, -/+30ppm/Cel TC, 0.0000033uF, 0805, Synton-Tech Corp CH0805NPO3R3CWT vs 0805NPO3R3C250V
0805CG339CCB300 Ceramic Capacitor, Ceramic, 250V, 7.5758% +Tol, 7.5758% -Tol, NP0, -/+30ppm/Cel TC, 0.0000033uF, 0805, YAGEO Corporation CH0805NPO3R3CWT vs 0805CG339CCB300
0805CG339CCBP00 Ceramic Capacitor, Ceramic, 250V, 7.5758% +Tol, 7.5758% -Tol, NP0, -/+30ppm/Cel TC, 0.0000033uF, 0805, YAGEO Corporation CH0805NPO3R3CWT vs 0805CG339CCBP00

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CH0805NPO3R3CWT by Quantic UTC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CH0805NPO3R3CWT by Quantic UTC

  • Please alert me when CH0805NPO3R3CWT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CH0805NPO3R3CWT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CH0805NPO3R3CWT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CH0805NPO3R3CWT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CH0805NPO3R3CWT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CH0805NPO3R3CWT by Quantic UTC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: