Part Details for 229783145338 by YAGEO Corporation
Overview of 229783145338 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 229783145338
229783145338 CAD Models
229783145338 Part Data Attributes
|
229783145338
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
229783145338
YAGEO Corporation
Ceramic Capacitor, Ceramic, 250V, 7.5758% +Tol, 7.5758% -Tol, NP0, -/+30ppm/Cel TC, 0.0000033uF, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 7.5758% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 7.5758% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for 229783145338
This table gives cross-reference parts and alternative options found for 229783145338. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 229783145338, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
229283115338 | Ceramic Capacitor, Ceramic, 250V, 7.5758% +Tol, 7.5758% -Tol, NP0, -/+30ppm/Cel TC, 0.0000033uF, 0805, | YAGEO Corporation | 229783145338 vs 229283115338 |
229283175338 | Ceramic Capacitor, Ceramic, 250V, 7.5758% +Tol, 7.5758% -Tol, NP0, -/+30ppm/Cel TC, 0.0000033uF, 0805, | YAGEO Corporation | 229783145338 vs 229283175338 |
CH0805NPO3R3CWT | Ceramic Capacitor, Ceramic, 250V, 7.5758% +Tol, 7.5758% -Tol, NP0, -/+30ppm/Cel TC, 0.0000033uF, 0805, | Quantic UTC | 229783145338 vs CH0805NPO3R3CWT |
MC0805N3R3C251CT | Ceramic Capacitor, Ceramic, 250V, 7.5758% +Tol, 7.5758% -Tol, NP0, -/+30ppm/Cel TC, 0.0000033uF, 0805, | SPC Multicomp | 229783145338 vs MC0805N3R3C251CT |
0805CG339CCB300 | Ceramic Capacitor, Ceramic, 250V, 7.5758% +Tol, 7.5758% -Tol, NP0, -/+30ppm/Cel TC, 0.0000033uF, 0805, | YAGEO Corporation | 229783145338 vs 0805CG339CCB300 |
0805CG339CCB200 | Ceramic Capacitor, Ceramic, 250V, 7.5758% +Tol, 7.5758% -Tol, NP0, -/+30ppm/Cel TC, 0.0000033uF, 0805, | YAGEO Corporation | 229783145338 vs 0805CG339CCB200 |