Part Details for CH02016-200RGFPT by Vishay Sfernice
Overview of CH02016-200RGFPT by Vishay Sfernice
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CH02016-200RGFPT
CH02016-200RGFPT CAD Models
CH02016-200RGFPT Part Data Attributes
|
CH02016-200RGFPT
Vishay Sfernice
Buy Now
Datasheet
|
Compare Parts:
CH02016-200RGFPT
Vishay Sfernice
RES,SMT,THIN FILM,200 OHMS,30WV,2% +/-TOL,100PPM TC,0201 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0201 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.42 mm | |
Package Length | 0.48 mm | |
Package Style | SMT | |
Package Width | 0.39 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.03 W | |
Resistance | 200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | ONE SURFACE | |
Tolerance | 2% | |
Working Voltage | 30 V |
Alternate Parts for CH02016-200RGFPT
This table gives cross-reference parts and alternative options found for CH02016-200RGFPT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CH02016-200RGFPT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CH02016200R2%PE4 | Fixed Resistor, Thin Film, 0.03W, 200ohm, 30V, 2% +/-Tol, -100,100ppm/Cel, 0201, | Vishay Intertechnologies | CH02016-200RGFPT vs CH02016200R2%PE4 |
CH02016-200RGFPT | Fixed Resistor, Thin Film, 0.03W, 200ohm, 30V, 2% +/-Tol, 100ppm/Cel, 0201, | Vishay Intertechnologies | CH02016-200RGFPT vs CH02016-200RGFPT |