Part Details for CH02016200R2%PE4 by Vishay Intertechnologies
Overview of CH02016200R2%PE4 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CH02016200R2%PE4
CH02016200R2%PE4 CAD Models
CH02016200R2%PE4 Part Data Attributes
|
CH02016200R2%PE4
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CH02016200R2%PE4
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.03W, 200ohm, 30V, 2% +/-Tol, -100,100ppm/Cel, 0201,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.42 mm | |
Package Length | 0.48 mm | |
Package Style | SMT | |
Package Width | 0.39 mm | |
Rated Power Dissipation (P) | 0.03 W | |
Resistance | 200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | ONE SURFACE | |
Tolerance | 2% | |
Working Voltage | 30 V |