CGS611T200R2C3PF
Aerovox Corporation
Description: CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 610uF, CHASSIS MOUNT, RADIAL LEADED, CAN

Overview of CGS611T200R2C3PF by Aerovox Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 6 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Computing and Data Storage

CAD Models for CGS611T200R2C3PF by Aerovox Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CGS611T200R2C3PF by Aerovox Corporation

CGS611T200R2C3PF
Aerovox Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AEROVOX CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
610 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ESR
141.3 mΩ
Leakage Current
6 mA
Manufacturer Series
CGS
Mounting Feature
CHASSIS MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Polarity
POLARIZED
Positive Tolerance
50%
Rated (DC) Voltage (URdc)
200 V
Ripple Current
3000 mA
Surface Mount
NO
Terminal Shape
BINDING POST
Want to compare parts?
  1. CGS611T200R2C3PF
    Aerovox Corporation
    CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 610uF, CHASSIS MOUNT, RADIAL LEADED, CAN
    VS

Alternate Parts for CGS611T200R2C3PF

This table gives cross-reference parts and alternative options found for CGS611T200R2C3PF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGS611T200R2C3PF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CGS611T200R2C4PF CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 610uF, CHASSIS MOUNT, RADIAL LEADED, CAN Aerovox Corporation CGS611T200R2C3PF vs CGS611T200R2C4PF
CGS611T200R2C4PG CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 610uF, CHASSIS MOUNT, RADIAL LEADED, CAN Aerovox Corporation CGS611T200R2C3PF vs CGS611T200R2C4PG
CGS611T200R2C3PL CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 610uF, CHASSIS MOUNT, RADIAL LEADED, CAN Aerovox Corporation CGS611T200R2C3PF vs CGS611T200R2C3PL
CGS611T200R2C4PH CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 610uF, CHASSIS MOUNT, RADIAL LEADED, CAN Aerovox Corporation CGS611T200R2C3PF vs CGS611T200R2C4PH
DCMX611T200AA2B Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 50% +Tol, 10% -Tol, 610uF, Chassis Mount Cornell Dubilier Electronics Inc CGS611T200R2C3PF vs DCMX611T200AA2B
CGS611T200R2C4PL CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 610uF, CHASSIS MOUNT, RADIAL LEADED, CAN Aerovox Corporation CGS611T200R2C3PF vs CGS611T200R2C4PL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CGS611T200R2C3PF by Aerovox Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CGS611T200R2C3PF by Aerovox Corporation

  • Please alert me when CGS611T200R2C3PF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CGS611T200R2C3PF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CGS611T200R2C3PF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CGS611T200R2C3PF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CGS611T200R2C3PF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CGS611T200R2C3PF by Aerovox Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: