Part Details for DCMX611T200AA2B by Cornell Dubilier Electronics Inc
Overview of DCMX611T200AA2B by Cornell Dubilier Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DCMX611T200AA2B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59K0172
|
Newark | Aluminum Electrolytic Capacitor 610Uf, 200V, +50%, -10%, Screw, Capacitance:610µf, Voltage(Dc):200V, Voltage(Ac):-, Capacitance Tolerance:-10%, +50%, Capacitor Terminals:Screw, Lifetime @ Temperature:3000 Hours @ 85°C, Polarity:Polarrohs Compliant: Yes |Cornell Dubilier DCMX611T200AA2B RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for DCMX611T200AA2B
DCMX611T200AA2B CAD Models
DCMX611T200AA2B Part Data Attributes
|
DCMX611T200AA2B
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
DCMX611T200AA2B
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 50% +Tol, 10% -Tol, 610uF, Chassis Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 610 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 150 mΩ | |
Leakage Current | 0.61 mA | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 2700 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |
Alternate Parts for DCMX611T200AA2B
This table gives cross-reference parts and alternative options found for DCMX611T200AA2B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCMX611T200AA2B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CGS611T200R2C3PG | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 610uF, CHASSIS MOUNT, RADIAL LEADED, CAN | Aerovox Corporation | DCMX611T200AA2B vs CGS611T200R2C3PG |
CGS611T200R2C3PH | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 610uF, CHASSIS MOUNT, RADIAL LEADED, CAN | Aerovox Corporation | DCMX611T200AA2B vs CGS611T200R2C3PH |
CGS611T200R2C3PF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 610uF, CHASSIS MOUNT, RADIAL LEADED, CAN | Aerovox Corporation | DCMX611T200AA2B vs CGS611T200R2C3PF |
CGS611T200R2C4PF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 610uF, CHASSIS MOUNT, RADIAL LEADED, CAN | Aerovox Corporation | DCMX611T200AA2B vs CGS611T200R2C4PF |
CGS611T200R2C4PL | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 610uF, CHASSIS MOUNT, RADIAL LEADED, CAN | Aerovox Corporation | DCMX611T200AA2B vs CGS611T200R2C4PL |