Part Details for CGS472U040R2C0PG by Cornell Dubilier Electronics Inc
Overview of CGS472U040R2C0PG by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CGS472U040R2C0PG
CGS472U040R2C0PG CAD Models
CGS472U040R2C0PG Part Data Attributes
|
CGS472U040R2C0PG
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CGS472U040R2C0PG
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 40V, 75% +Tol, 10% -Tol, 4700uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 36 mΩ | |
Length | 54 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 75% | |
Rated (DC) Voltage (URdc) | 40 V | |
Ripple Current | 4500 mA | |
Surface Mount | NO | |
Terminal Pitch | 12.7 mm | |
Terminal Shape | BINDING POST |
Alternate Parts for CGS472U040R2C0PG
This table gives cross-reference parts and alternative options found for CGS472U040R2C0PG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGS472U040R2C0PG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CGS472U040R2C0ND | CAP,AL2O3,4.7MF,40VDC,10% -TOL,75% +TOL | Cornell Dubilier Electronics Inc | CGS472U040R2C0PG vs CGS472U040R2C0ND |
CGS472U040R2C0NH | CAP,AL2O3,4.7MF,40VDC,10% -TOL,75% +TOL | Cornell Dubilier Electronics Inc | CGS472U040R2C0PG vs CGS472U040R2C0NH |
CGS472U040R2C1NF | CAP,AL2O3,4.7MF,40VDC,10% -TOL,75% +TOL | Cornell Dubilier Electronics Inc | CGS472U040R2C0PG vs CGS472U040R2C1NF |
CGS472U040R2C0NV | CAP,AL2O3,4.7MF,40VDC,10% -TOL,75% +TOL | Cornell Dubilier Electronics Inc | CGS472U040R2C0PG vs CGS472U040R2C0NV |
CGS472U040R2C1NL | CAP,AL2O3,4.7MF,40VDC,10% -TOL,75% +TOL | Cornell Dubilier Electronics Inc | CGS472U040R2C0PG vs CGS472U040R2C1NL |
CGS472U040R2C0PH | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 40V, 75% +Tol, 10% -Tol, 4700uF, | Cornell Dubilier Electronics Inc | CGS472U040R2C0PG vs CGS472U040R2C0PH |
CGS472U040R2C0PV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 40V, 75% +Tol, 10% -Tol, 4700uF, | Cornell Dubilier Electronics Inc | CGS472U040R2C0PG vs CGS472U040R2C0PV |
CGS472U040R2C0PN | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 40V, 75% +Tol, 10% -Tol, 4700uF, | Cornell Dubilier Electronics Inc | CGS472U040R2C0PG vs CGS472U040R2C0PN |
CGS472U040R2C1PF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 40V, 75% +Tol, 10% -Tol, 4700uF, | Cornell Dubilier Electronics Inc | CGS472U040R2C0PG vs CGS472U040R2C1PF |
CGS472U040R2C0NN | CAP,AL2O3,4.7MF,40VDC,10% -TOL,75% +TOL | Cornell Dubilier Electronics Inc | CGS472U040R2C0PG vs CGS472U040R2C0NN |