CGS472U040R2C0PV
Cornell Dubilier Electronics Inc
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 40V, 75% +Tol, 10% -Tol, 4700uF,

Overview of CGS472U040R2C0PV by Cornell Dubilier Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Renewable Energy

CAD Models for CGS472U040R2C0PV by Cornell Dubilier Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CGS472U040R2C0PV by Cornell Dubilier Electronics Inc

CGS472U040R2C0PV
Cornell Dubilier Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.40
Capacitance
4700 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
35 mm
Dielectric Material
ALUMINUM (WET)
ESR
36 mΩ
Length
54 mm
Mounting Feature
CHASSIS MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Style
Screw Ends
Polarity
POLARIZED
Positive Tolerance
75%
Rated (DC) Voltage (URdc)
40 V
Ripple Current
4500 mA
Surface Mount
NO
Terminal Shape
BINDING POST
Want to compare parts?
  1. CGS472U040R2C0PV
    Cornell Dubilier Electronics Inc
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 40V, 75% +Tol, 10% -Tol, 4700uF,
    VS

Alternate Parts for CGS472U040R2C0PV

This table gives cross-reference parts and alternative options found for CGS472U040R2C0PV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGS472U040R2C0PV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CGS472U040R2C1PL Aluminum Electrolytic Capacitor, Polarized, Aluminum, 40V, 75% +Tol, 10% -Tol, 4700uF, Cornell Dubilier Electronics Inc CGS472U040R2C0PV vs CGS472U040R2C1PL
CGS472U040R2C0PG Aluminum Electrolytic Capacitor, Polarized, Aluminum, 40V, 75% +Tol, 10% -Tol, 4700uF, Cornell Dubilier Electronics Inc CGS472U040R2C0PV vs CGS472U040R2C0PG
CGS472U040R2C1NL CAP,AL2O3,4.7MF,40VDC,10% -TOL,75% +TOL Cornell Dubilier Electronics Inc CGS472U040R2C0PV vs CGS472U040R2C1NL
CGS472U040R2C0NV CAP,AL2O3,4.7MF,40VDC,10% -TOL,75% +TOL Cornell Dubilier Electronics Inc CGS472U040R2C0PV vs CGS472U040R2C0NV
CGS472U040R2C0PN Aluminum Electrolytic Capacitor, Polarized, Aluminum, 40V, 75% +Tol, 10% -Tol, 4700uF, Cornell Dubilier Electronics Inc CGS472U040R2C0PV vs CGS472U040R2C0PN
CGS472U040R2C1PD Aluminum Electrolytic Capacitor, Polarized, Aluminum, 40V, 75% +Tol, 10% -Tol, 4700uF, Cornell Dubilier Electronics Inc CGS472U040R2C0PV vs CGS472U040R2C1PD
CGS472U040R2C1NF CAP,AL2O3,4.7MF,40VDC,10% -TOL,75% +TOL Cornell Dubilier Electronics Inc CGS472U040R2C0PV vs CGS472U040R2C1NF
CGS472U040R2C0NL CAP,AL2O3,4.7MF,40VDC,10% -TOL,75% +TOL Cornell Dubilier Electronics Inc CGS472U040R2C0PV vs CGS472U040R2C0NL
CGS472U040R2C0PL Aluminum Electrolytic Capacitor, Polarized, Aluminum, 40V, 75% +Tol, 10% -Tol, 4700uF, Cornell Dubilier Electronics Inc CGS472U040R2C0PV vs CGS472U040R2C0PL
CGS472U040R2C0NF CAP,AL2O3,4.7MF,40VDC,10% -TOL,75% +TOL Cornell Dubilier Electronics Inc CGS472U040R2C0PV vs CGS472U040R2C0NF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CGS472U040R2C0PV by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CGS472U040R2C0PV by Cornell Dubilier Electronics Inc

  • Please alert me when CGS472U040R2C0PV inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CGS472U040R2C0PV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CGS472U040R2C0PV to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CGS472U040R2C0PV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CGS472U040R2C0PV.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CGS472U040R2C0PV by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: