Part Details for CGS452U100R2L7NL by Cornell Dubilier Electronics Inc
Overview of CGS452U100R2L7NL by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for CGS452U100R2L7NL
CGS452U100R2L7NL CAD Models
CGS452U100R2L7NL Part Data Attributes
|
CGS452U100R2L7NL
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CGS452U100R2L7NL
Cornell Dubilier Electronics Inc
CAP,AL2O3,4.5MF,100VDC,10% -TOL,75% +TOL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Capacitance | 4500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35.762 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 51 mΩ | |
Length | 69.286 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 75% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 4800 mA | |
Surface Mount | NO | |
Terminal Pitch | 12.7 mm | |
Terminal Shape | BINDING POST |
Alternate Parts for CGS452U100R2L7NL
This table gives cross-reference parts and alternative options found for CGS452U100R2L7NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGS452U100R2L7NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CGS452U100R2L7PF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 75% +Tol, 10% -Tol, 4500uF, | Cornell Dubilier Electronics Inc | CGS452U100R2L7NL vs CGS452U100R2L7PF |
CGS452U100R2L7NH | CAP,AL2O3,4.5MF,100VDC,10% -TOL,75% +TOL | Cornell Dubilier Electronics Inc | CGS452U100R2L7NL vs CGS452U100R2L7NH |
CGS452U100R2L7NN | CAP,AL2O3,4.5MF,100VDC,10% -TOL,75% +TOL | Cornell Dubilier Electronics Inc | CGS452U100R2L7NL vs CGS452U100R2L7NN |
CGS452U100R2L7PG | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 75% +Tol, 10% -Tol, 4500uF, | Cornell Dubilier Electronics Inc | CGS452U100R2L7NL vs CGS452U100R2L7PG |
CGS452U100R2L7PV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 75% +Tol, 10% -Tol, 4500uF, | Cornell Dubilier Electronics Inc | CGS452U100R2L7NL vs CGS452U100R2L7PV |
CGS452U100R2L7PH | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 75% +Tol, 10% -Tol, 4500uF, | Cornell Dubilier Electronics Inc | CGS452U100R2L7NL vs CGS452U100R2L7PH |
CGS452U100R2L7ND | CAP,AL2O3,4.5MF,100VDC,10% -TOL,75% +TOL | Cornell Dubilier Electronics Inc | CGS452U100R2L7NL vs CGS452U100R2L7ND |
CGS452U100R2L7PL | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 75% +Tol, 10% -Tol, 4500uF, | Cornell Dubilier Electronics Inc | CGS452U100R2L7NL vs CGS452U100R2L7PL |
CGS452U100R2L7NV | CAP,AL2O3,4.5MF,100VDC,10% -TOL,75% +TOL | Cornell Dubilier Electronics Inc | CGS452U100R2L7NL vs CGS452U100R2L7NV |