CGS452U100R2L7NN
Cornell Dubilier Electronics Inc
Description: CAP,AL2O3,4.5MF,100VDC,10% -TOL,75% +TOL

Overview of CGS452U100R2L7NN by Cornell Dubilier Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for CGS452U100R2L7NN by Cornell Dubilier Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CGS452U100R2L7NN by Cornell Dubilier Electronics Inc

CGS452U100R2L7NN
Cornell Dubilier Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.55
Capacitance
4500 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
35.762 mm
Dielectric Material
ALUMINUM (WET)
ESR
51 mΩ
Length
69.286 mm
Mounting Feature
CHASSIS MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Style
Screw Ends
Polarity
NON-POLARIZED
Positive Tolerance
75%
Rated (DC) Voltage (URdc)
100 V
Ripple Current
4800 mA
Surface Mount
NO
Terminal Pitch
12.7 mm
Terminal Shape
BINDING POST
Want to compare parts?
  1. CGS452U100R2L7NN
    Cornell Dubilier Electronics Inc
    CAP,AL2O3,4.5MF,100VDC,10% -TOL,75% +TOL
    VS

Alternate Parts for CGS452U100R2L7NN

This table gives cross-reference parts and alternative options found for CGS452U100R2L7NN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGS452U100R2L7NN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CGS452U100R2L7PF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 75% +Tol, 10% -Tol, 4500uF, Cornell Dubilier Electronics Inc CGS452U100R2L7NN vs CGS452U100R2L7PF
CGS452U100R2L7NH CAP,AL2O3,4.5MF,100VDC,10% -TOL,75% +TOL Cornell Dubilier Electronics Inc CGS452U100R2L7NN vs CGS452U100R2L7NH
CGS452U100R2L7NV CAP,AL2O3,4.5MF,100VDC,10% -TOL,75% +TOL Cornell Dubilier Electronics Inc CGS452U100R2L7NN vs CGS452U100R2L7NV
CGS452U100R2L7PV Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 75% +Tol, 10% -Tol, 4500uF, Cornell Dubilier Electronics Inc CGS452U100R2L7NN vs CGS452U100R2L7PV
CGS452U100R2L7PD Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 75% +Tol, 10% -Tol, 4500uF, Cornell Dubilier Electronics Inc CGS452U100R2L7NN vs CGS452U100R2L7PD
CGS452U100R2L7PL Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 75% +Tol, 10% -Tol, 4500uF, Cornell Dubilier Electronics Inc CGS452U100R2L7NN vs CGS452U100R2L7PL
CGS452U100R2L7PN Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 75% +Tol, 10% -Tol, 4500uF, Cornell Dubilier Electronics Inc CGS452U100R2L7NN vs CGS452U100R2L7PN
CGS452U100R2L7ND CAP,AL2O3,4.5MF,100VDC,10% -TOL,75% +TOL Cornell Dubilier Electronics Inc CGS452U100R2L7NN vs CGS452U100R2L7ND
CGS452U100R2L7PH Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 75% +Tol, 10% -Tol, 4500uF, Cornell Dubilier Electronics Inc CGS452U100R2L7NN vs CGS452U100R2L7PH
CGS452U100R2L7NL CAP,AL2O3,4.5MF,100VDC,10% -TOL,75% +TOL Cornell Dubilier Electronics Inc CGS452U100R2L7NN vs CGS452U100R2L7NL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CGS452U100R2L7NN by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CGS452U100R2L7NN by Cornell Dubilier Electronics Inc

Select Manufacturer
Which Manufacturer of CGS452U100R2L7NN would you like to use for your alert(s)?
  • Please alert me when CGS452U100R2L7NN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CGS452U100R2L7NN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CGS452U100R2L7NN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CGS452U100R2L7NN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CGS452U100R2L7NN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CGS452U100R2L7NN by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: