Part Details for CGR172U150R5C4PH by Aerovox Corporation
Overview of CGR172U150R5C4PH by Aerovox Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CGR172U150R5C4PH
CGR172U150R5C4PH CAD Models
CGR172U150R5C4PH Part Data Attributes
|
CGR172U150R5C4PH
Aerovox Corporation
Buy Now
Datasheet
|
Compare Parts:
CGR172U150R5C4PH
Aerovox Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 150V, 1700uF, CHASSIS MOUNT, RADIAL LEADED, CAN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AEROVOX CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 1700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 61.7 mΩ | |
Leakage Current | 1.5 mA | |
Manufacturer Series | CGR | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 75% | |
Rated (DC) Voltage (URdc) | 150 V | |
Ripple Current | 6980 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |
Alternate Parts for CGR172U150R5C4PH
This table gives cross-reference parts and alternative options found for CGR172U150R5C4PH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGR172U150R5C4PH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CGR172U150R5C3PG | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 150V, 1700uF, CHASSIS MOUNT, RADIAL LEADED, CAN | Aerovox Corporation | CGR172U150R5C4PH vs CGR172U150R5C3PG |
CGR172U150R5C4PL | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 150V, 1700uF, CHASSIS MOUNT, RADIAL LEADED, CAN | Aerovox Corporation | CGR172U150R5C4PH vs CGR172U150R5C4PL |
CGR172U150U3C4PH | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 150V, 1700uF, CHASSIS MOUNT, RADIAL LEADED, CAN | Aerovox Corporation | CGR172U150R5C4PH vs CGR172U150U3C4PH |
CGR172U150U3C3PF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 150V, 1700uF, CHASSIS MOUNT, RADIAL LEADED, CAN | Aerovox Corporation | CGR172U150R5C4PH vs CGR172U150U3C3PF |
CGR172U150R5C4PD | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 150V, 1700uF, CHASSIS MOUNT, RADIAL LEADED, CAN | Aerovox Corporation | CGR172U150R5C4PH vs CGR172U150R5C4PD |
CGR172U150U3C4PG | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 150V, 1700uF, CHASSIS MOUNT, RADIAL LEADED, CAN | Aerovox Corporation | CGR172U150R5C4PH vs CGR172U150U3C4PG |
CGR172U150U3C3PD | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 150V, 1700uF, CHASSIS MOUNT, RADIAL LEADED, CAN | Aerovox Corporation | CGR172U150R5C4PH vs CGR172U150U3C3PD |
CGR172U150R5C4PG | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 150V, 1700uF, CHASSIS MOUNT, RADIAL LEADED, CAN | Aerovox Corporation | CGR172U150R5C4PH vs CGR172U150R5C4PG |
CGR172U150U3C4PF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 150V, 1700uF, CHASSIS MOUNT, RADIAL LEADED, CAN | Aerovox Corporation | CGR172U150R5C4PH vs CGR172U150U3C4PF |
101X172U150AB2B | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 150V, 1700uF, CHASSIS MOUNT, RADIAL LEADED | Cornell Dubilier Electronics Inc | CGR172U150R5C4PH vs 101X172U150AB2B |