CGR172U150R5C4PG
Aerovox Corporation
Description: CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 150V, 1700uF, CHASSIS MOUNT, RADIAL LEADED, CAN

Overview of CGR172U150R5C4PG by Aerovox Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CGR172U150R5C4PG by Aerovox Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CGR172U150R5C4PG by Aerovox Corporation

CGR172U150R5C4PG
Aerovox Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AEROVOX CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
1700 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ESR
61.7 mΩ
Leakage Current
1.5 mA
Manufacturer Series
CGR
Mounting Feature
CHASSIS MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
CYLINDRICAL PACKAGE
Polarity
POLARIZED
Positive Tolerance
75%
Rated (DC) Voltage (URdc)
150 V
Ripple Current
6980 mA
Surface Mount
NO
Terminal Shape
BINDING POST
Want to compare parts?
  1. CGR172U150R5C4PG
    Aerovox Corporation
    CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 150V, 1700uF, CHASSIS MOUNT, RADIAL LEADED, CAN
    VS

Alternate Parts for CGR172U150R5C4PG

This table gives cross-reference parts and alternative options found for CGR172U150R5C4PG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGR172U150R5C4PG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CGR172U150R5C3PG CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 150V, 1700uF, CHASSIS MOUNT, RADIAL LEADED, CAN Aerovox Corporation CGR172U150R5C4PG vs CGR172U150R5C3PG
CGR172U150R5C4PL CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 150V, 1700uF, CHASSIS MOUNT, RADIAL LEADED, CAN Aerovox Corporation CGR172U150R5C4PG vs CGR172U150R5C4PL
CGR172U150U3C4PH CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 150V, 1700uF, CHASSIS MOUNT, RADIAL LEADED, CAN Aerovox Corporation CGR172U150R5C4PG vs CGR172U150U3C4PH
CGR172U150U3C3PF CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 150V, 1700uF, CHASSIS MOUNT, RADIAL LEADED, CAN Aerovox Corporation CGR172U150R5C4PG vs CGR172U150U3C3PF
CGR172U150R5C4PD CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 150V, 1700uF, CHASSIS MOUNT, RADIAL LEADED, CAN Aerovox Corporation CGR172U150R5C4PG vs CGR172U150R5C4PD
CGR172U150U3C4PG CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 150V, 1700uF, CHASSIS MOUNT, RADIAL LEADED, CAN Aerovox Corporation CGR172U150R5C4PG vs CGR172U150U3C4PG
CGR172U150U3C3PD CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 150V, 1700uF, CHASSIS MOUNT, RADIAL LEADED, CAN Aerovox Corporation CGR172U150R5C4PG vs CGR172U150U3C3PD
CGR172U150U3C4PF CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 150V, 1700uF, CHASSIS MOUNT, RADIAL LEADED, CAN Aerovox Corporation CGR172U150R5C4PG vs CGR172U150U3C4PF
101X172U150AB2B CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 150V, 1700uF, CHASSIS MOUNT, RADIAL LEADED Cornell Dubilier Electronics Inc CGR172U150R5C4PG vs 101X172U150AB2B
CGR172U150R5C4PF CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 150V, 1700uF, CHASSIS MOUNT, RADIAL LEADED, CAN Aerovox Corporation CGR172U150R5C4PG vs CGR172U150R5C4PF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CGR172U150R5C4PG by Aerovox Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CGR172U150R5C4PG by Aerovox Corporation

Select Manufacturer
Which Manufacturer of CGR172U150R5C4PG would you like to use for your alert(s)?
  • Please alert me when CGR172U150R5C4PG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CGR172U150R5C4PG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CGR172U150R5C4PG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CGR172U150R5C4PG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CGR172U150R5C4PG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CGR172U150R5C4PG by Aerovox Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: