Part Details for CGH102T350V2L7ND by Cornell Dubilier Electronics Inc
Overview of CGH102T350V2L7ND by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CGH102T350V2L7ND
CGH102T350V2L7ND CAD Models
CGH102T350V2L7ND Part Data Attributes
|
CGH102T350V2L7ND
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CGH102T350V2L7ND
Cornell Dubilier Electronics Inc
CAP,AL2O3,1MF,350VDC,10% -TOL,50% +TOL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 51.562 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 104.1 mΩ | |
Length | 70.429 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 3600 mA | |
Surface Mount | NO | |
Terminal Pitch | 22.2 mm | |
Terminal Shape | BINDING POST |
Alternate Parts for CGH102T350V2L7ND
This table gives cross-reference parts and alternative options found for CGH102T350V2L7ND. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGH102T350V2L7ND, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CGH102T350V2L7PV | CAP,AL2O3,1MF,350VDC,10% -TOL,50% +TOL | Cornell Dubilier Electronics Inc | CGH102T350V2L7ND vs CGH102T350V2L7PV |
CGH102T350V2L7PL | CAP,AL2O3,1MF,350VDC,10% -TOL,50% +TOL | Cornell Dubilier Electronics Inc | CGH102T350V2L7ND vs CGH102T350V2L7PL |
CGH102T350V2L7PG | CAP,AL2O3,1MF,350VDC,10% -TOL,50% +TOL | Cornell Dubilier Electronics Inc | CGH102T350V2L7ND vs CGH102T350V2L7PG |
CGH102T350V2L7NL | CAP,AL2O3,1MF,350VDC,10% -TOL,50% +TOL | Cornell Dubilier Electronics Inc | CGH102T350V2L7ND vs CGH102T350V2L7NL |
CGH102T350V2L7NG | CAP,AL2O3,1MF,350VDC,10% -TOL,50% +TOL | Cornell Dubilier Electronics Inc | CGH102T350V2L7ND vs CGH102T350V2L7NG |