CGH102T350V2L7ND vs CGH102T350V2L7PV feature comparison

CGH102T350V2L7ND Cornell Dubilier Electronics Inc

Buy Now Datasheet

CGH102T350V2L7PV Cornell Dubilier Electronics Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC CORNELL DUBILIER ELECTRONICS INC
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.85 8532.22.00.85
Capacitance 1000 µF 1000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 51.562 mm 51.562 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 104.1 mΩ 104.1 mΩ
Length 70.429 mm 70.429 mm
Mounting Feature CHASSIS MOUNT CHASSIS MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Screw Ends Screw Ends
Polarity NON-POLARIZED POLARIZED
Positive Tolerance 50% 50%
Rated (DC) Voltage (URdc) 350 V 350 V
Ripple Current 3600 mA 3600 mA
Surface Mount NO NO
Terminal Pitch 22.2 mm
Terminal Shape BINDING POST BINDING POST
Base Number Matches 1 1

Compare CGH102T350V2L7ND with alternatives

Compare CGH102T350V2L7PV with alternatives