Datasheets
CGA4J3X7R2E682K by: TDK Corporation

CAPACITOR, CERAMIC

Part Details for CGA4J3X7R2E682K by TDK Corporation

Overview of CGA4J3X7R2E682K by TDK Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Industrial Automation Healthcare Renewable Energy Robotics and Drones

Price & Stock for CGA4J3X7R2E682K

Part # Distributor Description Stock Price Buy
Onlinecomponents.com Multilayer Ceramic Chip Capacitor - 6800pF ±10% - 250V - X7R - 0805 - Tape&Reel RoHS: Compliant 4000 In Stock
  • 603 $0.2650
  • 1,000 $0.1875
  • 2,000 $0.0914
  • 4,000 $0.0400
$0.0400 / $0.2650 Buy Now

Part Details for CGA4J3X7R2E682K

CGA4J3X7R2E682K CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CGA4J3X7R2E682K Part Data Attributes

CGA4J3X7R2E682K TDK Corporation
Buy Now Datasheet
Compare Parts:
CGA4J3X7R2E682K TDK Corporation CAPACITOR, CERAMIC
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TDK CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 0.00068 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 1.25 mm
JESD-609 Code e3
Length 2 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 250 V
Reference Standard AEC-Q200
Size Code 0805
Surface Mount YES
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Width 1.25 mm

Alternate Parts for CGA4J3X7R2E682K

This table gives cross-reference parts and alternative options found for CGA4J3X7R2E682K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGA4J3X7R2E682K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
0805B681K251NB Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00068uF, 0805, Fenghua (HK) Electronics Ltd CGA4J3X7R2E682K vs 0805B681K251NB
C0805X681KARAC3316 Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00068uF, Surface Mount, 0805, CHIP KEMET Corporation CGA4J3X7R2E682K vs C0805X681KARAC3316
0805B681K251NT Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00068uF, 0805, Fenghua (HK) Electronics Ltd CGA4J3X7R2E682K vs 0805B681K251NT
C0805X7R681K251NPH Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00068uF, 0805, Eyang Technology Development Co Ltd CGA4J3X7R2E682K vs C0805X7R681K251NPH
0805H2500681KXB Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00068uF, Surface Mount, 0805, CHIP Knowles Capacitors CGA4J3X7R2E682K vs 0805H2500681KXB
0805F2500681KXT Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00068uF, Surface Mount, 0805, CHIP Knowles Capacitors CGA4J3X7R2E682K vs 0805F2500681KXT
0805B681K251N Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00068uF, 0805, Fenghua (HK) Electronics Ltd CGA4J3X7R2E682K vs 0805B681K251N
0805B681K251ST Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00068uF, 0805, Fenghua (HK) Electronics Ltd CGA4J3X7R2E682K vs 0805B681K251ST
SH21B681K251CT Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00068uF, Surface Mount, 0805, CHIP Walsin Technology Corporation CGA4J3X7R2E682K vs SH21B681K251CT
0805B681K251S Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00068uF, 0805, Fenghua (HK) Electronics Ltd CGA4J3X7R2E682K vs 0805B681K251S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CGA4J3X7R2E682K by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CGA4J3X7R2E682K by TDK Corporation

Select Manufacturer
Which Manufacturer of CGA4J3X7R2E682K would you like to use for your alert(s)?
  • Please alert me when CGA4J3X7R2E682K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CGA4J3X7R2E682K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CGA4J3X7R2E682K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CGA4J3X7R2E682K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CGA4J3X7R2E682K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CGA4J3X7R2E682K by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: