Part Details for CGA4J2C0G2A272J by TDK Corporation
Overview of CGA4J2C0G2A272J by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for CGA4J2C0G2A272J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Multilayer Ceramic Chip Capacitor - 2700pF ±5% - 100V - C0G - 0805 - Tape&Reel RoHS: Compliant |
4000 In Stock |
|
$0.0551 / $0.2910 | Buy Now |
Part Details for CGA4J2C0G2A272J
CGA4J2C0G2A272J CAD Models
CGA4J2C0G2A272J Part Data Attributes
|
CGA4J2C0G2A272J
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA4J2C0G2A272J
TDK Corporation
CAPACITOR, CERAMIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CGA4J2C0G2A272J
This table gives cross-reference parts and alternative options found for CGA4J2C0G2A272J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGA4J2C0G2A272J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805C0G271JTNT | Ceramic Capacitor, Ceramic, 100V, C0G, -/+30ppm/Cel TC, 0.00027uF, 0805 | TSC Electronics Ltd | CGA4J2C0G2A272J vs 0805C0G271JTNT |
0805Y1000271JAR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00027uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | CGA4J2C0G2A272J vs 0805Y1000271JAR |
C0805C271J1GAC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00027uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | CGA4J2C0G2A272J vs C0805C271J1GAC |
101R15N271JV4T | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00027uF, Surface Mount, 0805, CHIP | Johanson Dielectrics Inc | CGA4J2C0G2A272J vs 101R15N271JV4T |
0805A1000271JCC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00027uF, 0805, | Knowles Capacitors | CGA4J2C0G2A272J vs 0805A1000271JCC |
0805J1000271JAR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00027uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Syfer Technology | CGA4J2C0G2A272J vs 0805J1000271JAR |
AD12CE0271JT3 | CAP,CERAMIC,270PF,100VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE | Kyocera AVX Components | CGA4J2C0G2A272J vs AD12CE0271JT3 |
0805J1000271JQT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00027uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | CGA4J2C0G2A272J vs 0805J1000271JQT |
0805C0G271JTST | Ceramic Capacitor, Ceramic, 100V, C0G, -/+30ppm/Cel TC, 0.00027uF, 0805 | TSC Electronics Ltd | CGA4J2C0G2A272J vs 0805C0G271JTST |
C0805N271J1GRH7189 | Cap,Ceramic,270pF,100VDC,5% -Tol,5% +Tol,C0G TC Code,-30,30ppm TC,CDR Mil Style,0805 Case | KEMET Corporation | CGA4J2C0G2A272J vs C0805N271J1GRH7189 |