There are no models available for this part yet.
Overview of 101R15N271JV4T by Johanson Dielectrics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 101R15N271JV4T by Johanson Dielectrics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 100 V, C0G, 0.00027 uF, SURFACE MOUNT, 0805 | 14250 |
|
$0.0135 / $0.0720 | Buy Now |
CAD Models for 101R15N271JV4T by Johanson Dielectrics Inc
Part Data Attributes for 101R15N271JV4T by Johanson Dielectrics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
JOHANSON DIELECTRICS INC
|
Package Description
|
, 0805
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.00027 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.27 mm
|
JESD-609 Code
|
e3
|
Length
|
2.29 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 7 INCH
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.52 mm
|
Alternate Parts for 101R15N271JV4T
This table gives cross-reference parts and alternative options found for 101R15N271JV4T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 101R15N271JV4T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805C0G271JTNT | Ceramic Capacitor, Ceramic, 100V, C0G, -/+30ppm/Cel TC, 0.00027uF, 0805 | TSC Electronics Ltd | 101R15N271JV4T vs 0805C0G271JTNT |
0805Y1000271JAR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00027uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | 101R15N271JV4T vs 0805Y1000271JAR |
C0805C271J1GAC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00027uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 101R15N271JV4T vs C0805C271J1GAC |
0805A1000271JCC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00027uF, 0805, | Knowles Capacitors | 101R15N271JV4T vs 0805A1000271JCC |
0805J1000271JAR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00027uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Syfer Technology | 101R15N271JV4T vs 0805J1000271JAR |
AD12CE0271JT3 | CAP,CERAMIC,270PF,100VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE | Kyocera AVX Components | 101R15N271JV4T vs AD12CE0271JT3 |
0805J1000271JQT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00027uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | 101R15N271JV4T vs 0805J1000271JQT |
0805C0G271JTST | Ceramic Capacitor, Ceramic, 100V, C0G, -/+30ppm/Cel TC, 0.00027uF, 0805 | TSC Electronics Ltd | 101R15N271JV4T vs 0805C0G271JTST |
C0805N271J1GRH7189 | Cap,Ceramic,270pF,100VDC,5% -Tol,5% +Tol,C0G TC Code,-30,30ppm TC,CDR Mil Style,0805 Case | KEMET Corporation | 101R15N271JV4T vs C0805N271J1GRH7189 |
C0805N271J1GSL7189 | Cap,Ceramic,270pF,100VDC,5% -Tol,5% +Tol,C0G TC Code,-30,30ppm TC,CDR Mil Style,0805 Case | KEMET Corporation | 101R15N271JV4T vs C0805N271J1GSL7189 |