CGA4J2C0G1H822JT
TDK Corporation
Description: Ceramic Capacitor, Ceramic

Overview of CGA4J2C0G1H822JT by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Industrial Automation Healthcare Renewable Energy Robotics and Drones

CAD Models for CGA4J2C0G1H822JT by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CGA4J2C0G1H822JT by TDK Corporation

CGA4J2C0G1H822JT
TDK Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TDK CORP
Package Description
, 0805
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.0082 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR, PLASTIC, 7/13 INCH
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
50 V
Reference Standard
AEC-Q200
Size Code
0805
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Want to compare parts?
  1. CGA4J2C0G1H822JT
    TDK Corporation
    Ceramic Capacitor, Ceramic
    VS

Alternate Parts for CGA4J2C0G1H822JT

This table gives cross-reference parts and alternative options found for CGA4J2C0G1H822JT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGA4J2C0G1H822JT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C2012NP0822JGES Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0082uF, Surface Mount, 0805, CHIP, GREEN Darfon Corporation CGA4J2C0G1H822JT vs C2012NP0822JGES
CGA4C2C0G1H822J060AD Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0082uF, Surface Mount, 0805, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT TDK Corporation CGA4J2C0G1H822JT vs CGA4C2C0G1H822J060AD
CL21C822JBF1PNC Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0082uF, Surface Mount, 0805, CHIP Samsung Electro-Mechanics CGA4J2C0G1H822JT vs CL21C822JBF1PNC
ERC0805NPO822J50C CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0082uF, SURFACE MOUNT, 0805, CHIP KEMET Corporation CGA4J2C0G1H822JT vs ERC0805NPO822J50C
500R15N822JSE CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0082uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT Temex Ceramics CGA4J2C0G1H822JT vs 500R15N822JSE
ERC0805NPO822J50E CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0082uF, SURFACE MOUNT, 0805, CHIP KEMET Corporation CGA4J2C0G1H822JT vs ERC0805NPO822J50E
TYC0805A822JGT CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0082uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT TE Connectivity CGA4J2C0G1H822JT vs TYC0805A822JGT
GXM21B5C1H822JA02K Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0082uF, Surface Mount, 0805, CHIP Murata Manufacturing Co Ltd CGA4J2C0G1H822JT vs GXM21B5C1H822JA02K
MCH215A822JK CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0082uF, SURFACE MOUNT, 0805, CHIP ROHM Semiconductor CGA4J2C0G1H822JT vs MCH215A822JK
MCH215A822JP CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0082uF, SURFACE MOUNT, 0805, CHIP ROHM Semiconductor CGA4J2C0G1H822JT vs MCH215A822JP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CGA4J2C0G1H822JT by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CGA4J2C0G1H822JT by TDK Corporation

Select Manufacturer
Which Manufacturer of CGA4J2C0G1H822JT would you like to use for your alert(s)?
  • Please alert me when CGA4J2C0G1H822JT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CGA4J2C0G1H822JT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CGA4J2C0G1H822JT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CGA4J2C0G1H822JT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CGA4J2C0G1H822JT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CGA4J2C0G1H822JT by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: