Part Details for CL21C822JBF1PNC by Samsung Electro-Mechanics
Overview of CL21C822JBF1PNC by Samsung Electro-Mechanics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CL21C822JBF1PNC
CL21C822JBF1PNC CAD Models
CL21C822JBF1PNC Part Data Attributes
|
CL21C822JBF1PNC
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL21C822JBF1PNC
Samsung Electro-Mechanics
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0082uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for CL21C822JBF1PNC
This table gives cross-reference parts and alternative options found for CL21C822JBF1PNC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL21C822JBF1PNC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C2012NP0822JGES | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0082uF, Surface Mount, 0805, CHIP, GREEN | Darfon Corporation | CL21C822JBF1PNC vs C2012NP0822JGES |
CGA4C2C0G1H822J060AD | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0082uF, Surface Mount, 0805, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | CL21C822JBF1PNC vs CGA4C2C0G1H822J060AD |
ERC0805NPO822J50C | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0082uF, SURFACE MOUNT, 0805, CHIP | KEMET Corporation | CL21C822JBF1PNC vs ERC0805NPO822J50C |
500R15N822JSE | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0082uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Temex Ceramics | CL21C822JBF1PNC vs 500R15N822JSE |
ERC0805NPO822J50E | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0082uF, SURFACE MOUNT, 0805, CHIP | KEMET Corporation | CL21C822JBF1PNC vs ERC0805NPO822J50E |
TYC0805A822JGT | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0082uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | TE Connectivity | CL21C822JBF1PNC vs TYC0805A822JGT |
CGA4J2C0G1H822JT | Ceramic Capacitor, Ceramic | TDK Corporation | CL21C822JBF1PNC vs CGA4J2C0G1H822JT |
GXM21B5C1H822JA02K | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0082uF, Surface Mount, 0805, CHIP | Murata Manufacturing Co Ltd | CL21C822JBF1PNC vs GXM21B5C1H822JA02K |
MCH215A822JK | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0082uF, SURFACE MOUNT, 0805, CHIP | ROHM Semiconductor | CL21C822JBF1PNC vs MCH215A822JK |
MCH215A822JP | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0082uF, SURFACE MOUNT, 0805, CHIP | ROHM Semiconductor | CL21C822JBF1PNC vs MCH215A822JP |