-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH0401
|
Newark | Cap, Aec-Q200, 1000Pf, 450V, Mlcc, 0805 Rohs Compliant: Yes |Tdk CGA4C4C0G2W102J060AE RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8588 |
|
$0.0980 / $0.1570 | Buy Now |
DISTI #
58AC2360
|
Newark | Mlcc,0805,c0G,450V,1Nf,0.6Mm/Tape And Reel Rohs Compliant: Yes |Tdk CGA4C4C0G2W102J060AE RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-175679-1-ND
|
DigiKey | CAP CER 1000PF 450V C0G/NP0 0805 Min Qty: 1 Lead time: 28 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2900 In Stock |
|
$0.0456 / $0.3300 | Buy Now |
DISTI #
CGA4C4C0G2W102J060
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 450 V, ± 5%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: CGA4C4C0G2W102J060) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0591 / $0.0650 | Buy Now |
DISTI #
810-CGA4C4C0G2W102J0
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 C0G 450V 1nF 5% SOFT C0G AEC-Q200 RoHS: Compliant | 5734 |
|
$0.0450 / $0.3300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 28 Weeks Container: Reel | 0Reel |
|
$0.0468 | Buy Now |
DISTI #
68500919
|
Verical | Cap Ceramic 0.001uF 450V C0G 5% Pad SMD 0805 Soft Termination 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 243 Package Multiple: 1 | Americas - 3850 |
|
$0.0857 / $0.1288 | Buy Now |
DISTI #
CGA4C4C0G2W102JAE
|
TME | Capacitor: ceramic, MLCC, 1nF, 450V, C0G (NP0), ±5%, SMD, 0805 Min Qty: 4000 | 0 |
|
$0.0560 | RFQ |
DISTI #
CGA4C4C0G2W102J060AE
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1000 pF, 450 V, � 5%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: CGA4C4C0G2W102J060AE) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 112 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S741001297384
|
Chip1Stop | Capacitor Ceramic Multilayer pbFree: Yes Container: Cut Tape | 3850 |
|
$0.0686 / $0.1960 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CGA4C4C0G2W102J060AE
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA4C4C0G2W102J060AE
TDK Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 450 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for CGA4C4C0G2W102J060AE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGA4C4C0G2W102J060AE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CGA4C4C0G2W102J060AA | CAPACITOR, CERAMIC | TDK Corporation | CGA4C4C0G2W102J060AE vs CGA4C4C0G2W102J060AA |
C2012C0G2W102J060AE | Ceramic Capacitor, Multilayer, Ceramic, 450V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0805, CHIP | TDK Corporation | CGA4C4C0G2W102J060AE vs C2012C0G2W102J060AE |