Part Details for C2012C0G2W102J060AE by TDK Corporation
Overview of C2012C0G2W102J060AE by TDK Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C2012C0G2W102J060AE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH1606
|
Newark | Cap, 1000Pf, 450V, Mlcc, 0805 Rohs Compliant: Yes |Tdk C2012C0G2W102J060AE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 16 |
|
$0.0700 / $0.2340 | Buy Now |
DISTI #
445-180295-1-ND
|
DigiKey | CAP CER 1000PF 450V C0G/NP0 0805 Min Qty: 1 Lead time: 28 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7139 In Stock |
|
$0.0475 / $0.3100 | Buy Now |
DISTI #
C2012C0G2W102J060A
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 450 V, ? 5%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: C2012C0G2W102J060A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0544 / $0.0603 | Buy Now |
DISTI #
810-C2012C0G2W102J06
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 450V 1nF 5% SOFT 0.60mm RoHS: Compliant | 5185 |
|
$0.0450 / $0.2200 | Buy Now |
DISTI #
E02:0323_13114529
|
Arrow Electronics | Cap Ceramic 0.001uF 450V C0G 5% Pad SMD 0805 Soft Termination 125°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 32 Weeks Date Code: 2426 | Europe - 8000 |
|
$0.0420 / $0.0486 | Buy Now |
DISTI #
V72:2272_21732284
|
Arrow Electronics | Cap Ceramic 0.001uF 450V C0G 5% Pad SMD 0805 Soft Termination 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks Date Code: 1831 Container: Cut Strips | Americas - 33 |
|
$0.0450 / $0.2086 | Buy Now |
|
Future Electronics | MLCC Cap Ceramic 0.001uF 450V C0G 5% Pad SMD 0805 Soft Termination 125C T/R RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 28 Weeks Container: Reel | 0Reel |
|
$0.0489 / $0.0521 | Buy Now |
DISTI #
84859262
|
Verical | Cap Ceramic 0.001uF 450V C0G 5% Pad SMD 0805 Soft Termination 125°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2426 | Americas - 8000 |
|
$0.0425 / $0.0492 | Buy Now |
DISTI #
68491478
|
Verical | Cap Ceramic 0.001uF 450V C0G 5% Pad SMD 0805 Soft Termination 125°C T/R RoHS: Compliant Min Qty: 660 Package Multiple: 1 | Americas - 2770 |
|
$0.0469 / $0.0474 | Buy Now |
DISTI #
C2012C0G2W102JAE
|
TME | Capacitor: ceramic, MLCC, 1nF, 450V, C0G (NP0), ±5%, SMD, 0805 Min Qty: 4000 | 0 |
|
$0.0550 | RFQ |
Part Details for C2012C0G2W102J060AE
C2012C0G2W102J060AE CAD Models
C2012C0G2W102J060AE Part Data Attributes
|
C2012C0G2W102J060AE
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C2012C0G2W102J060AE
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 450V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 28 Weeks | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 450 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |