-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, CERAMIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-15536-1-ND
|
DigiKey | CAP CER 1000PF 450V C0G 0805 Min Qty: 1 Lead time: 28 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7450 In Stock |
|
$0.0457 / $0.3000 | Buy Now |
DISTI #
810-CGA4C4C0G2W102JA
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0805 450V 1000pF C0G 5% AEC-Q200 RoHS: Compliant | 15980 |
|
$0.0460 / $0.3100 | Buy Now |
|
Future Electronics | CGA Series 0805 1 nF 450 V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 28 Weeks Container: Reel | 8000Reel |
|
$0.0498 / $0.0531 | Buy Now |
DISTI #
68784998
|
Verical | Cap Ceramic 0.001uF 450V C0G 5% Pad SMD 0805 125°C Automotive T/R RoHS: Compliant Min Qty: 257 Package Multiple: 1 | Americas - 3975 |
|
$0.0840 / $0.1220 | Buy Now |
DISTI #
34463684
|
Verical | Cap Ceramic 0.001uF 450V C0G 5% Pad SMD 0805 125°C Automotive T/R RoHS: Compliant Min Qty: 2242 Package Multiple: 1 Date Code: 1928 | Americas - 2967 |
|
$0.0446 | Buy Now |
DISTI #
CGA4C4C0G2W102J060AA
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0805 450V 1000pF C0G 5% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0490 / $0.0510 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CGA4C4C0G2W102J060AA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA4C4C0G2W102J060AA
TDK Corporation
CAPACITOR, CERAMIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 450 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for CGA4C4C0G2W102J060AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGA4C4C0G2W102J060AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C2012C0G2W102J060AA | Ceramic Capacitor, Multilayer, Ceramic, 450V, C0G, -/+30ppm/Cel TC, 0.001uF, 0805 | TDK Corporation | CGA4C4C0G2W102J060AA vs C2012C0G2W102J060AA |
CGA4C4C0G2W102J060AE | Ceramic Capacitor, Ceramic, | TDK Corporation | CGA4C4C0G2W102J060AA vs CGA4C4C0G2W102J060AE |
C2012C0G2W102J060AE | Ceramic Capacitor, Multilayer, Ceramic, 450V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0805, CHIP | TDK Corporation | CGA4C4C0G2W102J060AA vs C2012C0G2W102J060AE |