-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH0373
|
Newark | Cap, 0.1Uf, 25V, X8R, 0603, Capacitance:0.1µf, Voltage(Dc):25V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X8R, Product Range:Cga Series, Product Length:1.6Mm Rohs Compliant: Yes |Tdk CGA3E2X8R1E104K080AE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 26219 |
|
$0.0410 | Buy Now |
DISTI #
92Y5447
|
Newark | Mlcc,0603,x8R,25V,0.1µf,0.8Mm/Tape And Reel Rohs Compliant: Yes |Tdk CGA3E2X8R1E104K080AE RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-173658-1-ND
|
DigiKey | CAP CER 0.1UF 25V X8R 0603 Min Qty: 1 Lead time: 28 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
468135 In Stock |
|
$0.0301 / $0.2500 | Buy Now |
DISTI #
39AH0373
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 25 V, ± 10%, X8R, 0603 [1608 Metric] - Product that comes on tape, but is not reeled (Alt: 39AH0373) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Ammo Pack | 7000 Partner Stock |
|
$0.0640 / $0.2410 | Buy Now |
DISTI #
CGA3E2X8R1E104K080
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 25 V, ± 10%, X8R, 0603 [1608 Metric] - Tape and Reel (Alt: CGA3E2X8R1E104K080) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0292 | Buy Now |
DISTI #
810-CGA3E2X8R1E104KA
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT SOFT 0603 25V 0.1uF X8R 10% AEC-Q200 RoHS: Compliant | 102880 |
|
$0.0290 / $0.2400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 28 Weeks Container: Reel | 0Reel |
|
$0.0283 | Buy Now |
DISTI #
74491216
|
Verical | Cap Ceramic 0.1uF 25V X8R 10% Pad SMD 0603 Soft Termination 150°C Automotive T/R RoHS: Compliant Min Qty: 2119 Package Multiple: 1 Date Code: 2231 | Americas - 3106 |
|
$0.0301 / $0.0500 | Buy Now |
DISTI #
68500932
|
Verical | Cap Ceramic 0.1uF 25V X8R 10% Pad SMD 0603 Soft Termination 150°C Automotive T/R RoHS: Compliant Min Qty: 507 Package Multiple: 1 | Americas - 2190 |
|
$0.0550 / $0.0618 | Buy Now |
DISTI #
CGA3E2X8R1E104K080AE
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT SOFT 0603 25V 0.1uF X8R 10% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0287 / $0.0309 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CGA3E2X8R1E104K080AE
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA3E2X8R1E104K080AE
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks, 4 Days | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X8R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for CGA3E2X8R1E104K080AE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGA3E2X8R1E104K080AE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CGA3E2X8R1E104K080AD | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | CGA3E2X8R1E104K080AE vs CGA3E2X8R1E104K080AD |
GCM188R91E104KA37J | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CGA3E2X8R1E104K080AE vs GCM188R91E104KA37J |
CGA3E2X8R1E104K(080AA) | CAPACITOR, CERAMIC, MULTILAYER, 25 V, X8R, 0.1 uF, SURFACE MOUNT, 0603, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | CGA3E2X8R1E104K080AE vs CGA3E2X8R1E104K(080AA) |
C1608X8R1E104KB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TDK Corporation | CGA3E2X8R1E104K080AE vs C1608X8R1E104KB |
CGA3E2X8R1E104K080AA | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | CGA3E2X8R1E104K080AE vs CGA3E2X8R1E104K080AA |
GCM188R91E104KA37D | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CGA3E2X8R1E104K080AE vs GCM188R91E104KA37D |
C1608X8R1E104K(080AA) | CAPACITOR, CERAMIC, MULTILAYER, 25 V, X8R, 0.1 uF, SURFACE MOUNT, 0603, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | CGA3E2X8R1E104K080AE vs C1608X8R1E104K(080AA) |
GCG188R91E104KA03D | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CGA3E2X8R1E104K080AE vs GCG188R91E104KA03D |
C1608X8R1E104K080AA | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | CGA3E2X8R1E104K080AE vs C1608X8R1E104K080AA |
GCG188R91E104KA03J | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CGA3E2X8R1E104K080AE vs GCG188R91E104KA03J |