Part Details for GCM188R91E104KA37D by Murata Manufacturing Co Ltd
Overview of GCM188R91E104KA37D by Murata Manufacturing Co Ltd
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GCM188R91E104KA37D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AJ1476
|
Newark | Cap, Aec-Q200, 0.1Uf, 25V, Mlcc, 0603 Rohs Compliant: Yes |Murata GCM188R91E104KA37D RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3660 |
|
$0.0440 / $0.0750 | Buy Now |
DISTI #
92AH4789
|
Newark | Cap, Aec-Q200, 0.1Uf, 25V, Mlcc, 0603 Rohs Compliant: Yes |Murata GCM188R91E104KA37D RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0220 / $0.0240 | Buy Now |
DISTI #
490-14359-1-ND
|
DigiKey | CAP CER 0.1UF 25V X8R 0603 Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
34969 In Stock |
|
$0.0180 / $0.1500 | Buy Now |
DISTI #
GCM188R91E104KA37D
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 25 V, ? 10%, X8R, 0603 [1608 Metric] - Tape and Reel (Alt: GCM188R91E104KA37D) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0157 / $0.0188 | Buy Now |
DISTI #
81-GCM188R91E104KA7D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.1 uF 25 VDC 10% 0603 X8R AEC-Q200 RoHS: Compliant | 80405 |
|
$0.0180 / $0.1500 | Buy Now |
DISTI #
V72:2272_07188629
|
Arrow Electronics | Cap Ceramic 0.1uF 25V X8R 10% Pad SMD 0603 150°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2224 Container: Cut Strips | Americas - 2315 |
|
$0.0219 | Buy Now |
|
Future Electronics | 0603 0.1 uF 25 V ±10% Tolerance X8R Multilayer Ceramic Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0175 / $0.0190 | Buy Now |
|
Future Electronics | 0603 0.1 uF 25 V ±10% Tolerance X8R Multilayer Ceramic Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0172 / $0.0197 | Buy Now |
DISTI #
86214687
|
Verical | Cap Ceramic 0.1uF 25V X8R 10% Pad SMD 0603 150°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2442 | Americas - 28000 |
|
$0.0187 | Buy Now |
DISTI #
77375980
|
Verical | Cap Ceramic 0.1uF 25V X8R 10% Pad SMD 0603 150°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1985 Package Multiple: 1 | Americas - 4900 |
|
$0.0249 / $0.0300 | Buy Now |
Part Details for GCM188R91E104KA37D
GCM188R91E104KA37D CAD Models
GCM188R91E104KA37D Part Data Attributes
|
GCM188R91E104KA37D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GCM188R91E104KA37D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X8R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for GCM188R91E104KA37D
This table gives cross-reference parts and alternative options found for GCM188R91E104KA37D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCM188R91E104KA37D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GCG188R91E104KA03D | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | GCM188R91E104KA37D vs GCG188R91E104KA03D |
CGA3E2X8R1E104KB | TDK Corporation | Check for Price | Cap,Ceramic,100nF,25VDC,10% -Tol,10% +Tol,X8R TC Code,-15,15% TC,0603 Case | GCM188R91E104KA37D vs CGA3E2X8R1E104KB |
C1608X8R1E104K(080AA) | TDK Corporation | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 25 V, X8R, 0.1 uF, SURFACE MOUNT, 0603, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | GCM188R91E104KA37D vs C1608X8R1E104K(080AA) |
GCG188R91E104KA03J | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | GCM188R91E104KA37D vs GCG188R91E104KA03J |
CGA3E2X8R1E104K(080AA) | TDK Corporation | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 25 V, X8R, 0.1 uF, SURFACE MOUNT, 0603, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | GCM188R91E104KA37D vs CGA3E2X8R1E104K(080AA) |
GCM188R91E104KA37J | Murata Manufacturing Co Ltd | $0.0430 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | GCM188R91E104KA37D vs GCM188R91E104KA37J |
C1608X8R1E104KB | TDK Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | GCM188R91E104KA37D vs C1608X8R1E104KB |
C1608X8R1E104KT | TDK Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP, ROHS AND REACH COMPLIANT | GCM188R91E104KA37D vs C1608X8R1E104KT |
C1608X8R1E104K080AA | TDK Corporation | $0.0234 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | GCM188R91E104KA37D vs C1608X8R1E104K080AA |
CGA3E2X8R1E104K080AE | TDK Corporation | $0.0448 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | GCM188R91E104KA37D vs CGA3E2X8R1E104K080AE |