-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-GCM155R71H103MA55DCT-ND
|
DigiKey | CAP CER 10000PF 50V X7R 0402 Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4275 In Stock |
|
$0.0031 / $0.1000 | Buy Now |
DISTI #
GCM155R71H103MA55D
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.01 uF, 50 V, ± 20%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: GCM155R71H103MA55D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0028 | Buy Now |
DISTI #
81-GCM155R71H103MA5D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.01 uF 50 VDC 20% 0402 X7R AEC-Q200 RoHS: Compliant | 25970 |
|
$0.0030 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0027 | Buy Now |
DISTI #
72488160
|
Verical | Cap Ceramic 0.01uF 50V X7R 20% Pad SMD 0402 125°C Automotive T/R RoHS: Compliant Min Qty: 5556 Package Multiple: 1 Date Code: 2216 | Americas - 7356 |
|
$0.0056 | Buy Now |
DISTI #
SMC-GCM155R71H103MA55D
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 5972 |
|
RFQ | |
DISTI #
GCM155R71H103MA55D
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.01 uF, 50 V, � 20%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: GCM155R71H103MA55D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S521302264762
|
Chip1Stop | Capacitor Ceramic Multilayer RoHS: Compliant pbFree: Yes Container: Cut Tape | 7356 |
|
$0.0045 / $0.0080 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GCM155R71H103MA55D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GCM155R71H103MA55D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for GCM155R71H103MA55D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCM155R71H103MA55D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UMK105B7103MV-F | Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 50V, ±20%, X7R, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel/2mm pitch | TAIYO YUDEN | GCM155R71H103MA55D vs UMK105B7103MV-F |
C0402T103M5RCL7867 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP | KEMET Corporation | GCM155R71H103MA55D vs C0402T103M5RCL7867 |
C0402T103M5RBC9028 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0402, | KEMET Corporation | GCM155R71H103MA55D vs C0402T103M5RBC9028 |
C0402C103M5REC7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | GCM155R71H103MA55D vs C0402C103M5REC7411 |
CS1005X7R103M500NB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0402, | Samwha Electronics | GCM155R71H103MA55D vs CS1005X7R103M500NB |
0402B103M500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | GCM155R71H103MA55D vs 0402B103M500CT |
0402B103M500ST | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | GCM155R71H103MA55D vs 0402B103M500ST |
C0402T103M5RAC7411 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0402, | KEMET Corporation | GCM155R71H103MA55D vs C0402T103M5RAC7411 |
C0402T103M5RCC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KEMET Corporation | GCM155R71H103MA55D vs C0402T103M5RCC |
MLASU105SB7103MFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | GCM155R71H103MA55D vs MLASU105SB7103MFNA01 |