-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 0201, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AH2763
|
Newark | Cap, Aec-Q200, 330Pf, 50V, Mlcc, 0201 Rohs Compliant: Yes |Tdk CGA1A2X7R1H331K030BA Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 748 |
|
$0.0260 / $0.0430 | Buy Now |
DISTI #
66W7989
|
Newark | Mlcc,0201,x7R,50V,330Pf,0.3Mm/Tape And Reel Rohs Compliant: Yes |Tdk CGA1A2X7R1H331K030BA Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-12111-1-ND
|
DigiKey | CAP CER 330PF 50V X7R 0201 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
77170 In Stock |
|
$0.0088 / $0.1100 | Buy Now |
DISTI #
CGA1A2X7R1H331K030
|
Avnet Americas | Multilayer Ceramic Capacitor, 330 pF, 50 V, ± 10%, X7R, 0201 [0603 Metric] - Tape and Reel (Alt: CGA1A2X7R1H331K030) RoHS: Not Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0105 / $0.0116 | Buy Now |
DISTI #
810-CGA1A2X7R1H331KA
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0201 50V 330pF X7R 10% AEC-Q200 RoHS: Compliant | 14419 |
|
$0.0080 / $0.1000 | Buy Now |
DISTI #
V72:2272_06584128
|
Arrow Electronics | Cap Ceramic 330pF 50V X7R 10% Pad SMD 0201 125°C Automotive T/R RoHS: Compliant Min Qty: 4950 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1746 Container: Cut Strips | Americas - 4950 |
|
$0.0089 / $0.0480 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0083 | Buy Now |
DISTI #
25752886
|
Verical | Cap Ceramic 330pF 50V X7R 10% Pad SMD 0201 125°C Automotive T/R RoHS: Compliant Min Qty: 4950 Package Multiple: 1 Date Code: 1746 | Americas - 4950 |
|
$0.0089 | Buy Now |
|
Bristol Electronics | 5878 |
|
RFQ | ||
DISTI #
CGA1A2X7R1H331KBA
|
TME | Capacitor: ceramic, MLCC, 330pF, 50V, X7R, ±10%, SMD, 0201 Min Qty: 15000 | 0 |
|
$0.0101 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CGA1A2X7R1H331K030BA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA1A2X7R1H331K030BA
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 0201, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.00033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
This table gives cross-reference parts and alternative options found for CGA1A2X7R1H331K030BA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGA1A2X7R1H331K030BA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMC0201X7R331K50TRPF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 0201, CHIP | NIC Components Corp | CGA1A2X7R1H331K030BA vs NMC0201X7R331K50TRPF |
CC0201KRX7R9BB331 | Capacitor, Ceramic, Chip, General Purpose, 330pF, 50V, ±10%, X7R, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel/Paper Tape | YAGEO Corporation | CGA1A2X7R1H331K030BA vs CC0201KRX7R9BB331 |
0201B331K500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 0201, CHIP | Walsin Technology Corporation | CGA1A2X7R1H331K030BA vs 0201B331K500CT |
02015C331KA74A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 0201, | Kyocera AVX Components | CGA1A2X7R1H331K030BA vs 02015C331KA74A |
02012R331K9B20D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | CGA1A2X7R1H331K030BA vs 02012R331K9B20D |
02015C331KA72A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 0201, | Kyocera AVX Components | CGA1A2X7R1H331K030BA vs 02015C331KA72A |
GRM033R71H331KA12W | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CGA1A2X7R1H331K030BA vs GRM033R71H331KA12W |
MLASU063SB7331KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | CGA1A2X7R1H331K030BA vs MLASU063SB7331KFNA01 |
GRM033R71H331KA12D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CGA1A2X7R1H331K030BA vs GRM033R71H331KA12D |
02012R331K9B30D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | CGA1A2X7R1H331K030BA vs 02012R331K9B30D |