Part Details for NMC0201X7R331K50TRPF by NIC Components Corp
Overview of NMC0201X7R331K50TRPF by NIC Components Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NMC0201X7R331K50TRPF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NMC0201X7R331K50TR
|
Avnet Americas | Cap Ceramic 330pF 50V X7R 10% SMD 0201 125°C Paper T/R - Tape and Reel (Alt: NMC0201X7R331K50TR) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 14 Weeks, 0 Days Container: Reel | 465000 Factory Stock |
|
$0.0059 | Buy Now |
DISTI #
V79:2366_23263802
|
Arrow Electronics | Cap Ceramic 330pF 50V X7R 10% Pad SMD 0201 125°C T/R RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 1529 | Americas - 6000 |
|
Buy Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0048 | Buy Now |
DISTI #
16636265
|
Verical | Cap Ceramic 330pF 50V X7R 10% Pad SMD 0201 125°C T/R RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 | Americas - 240000 |
|
$0.0070 / $0.0087 | Buy Now |
DISTI #
32460448
|
Verical | Cap Ceramic 330pF 50V X7R 10% Pad SMD 0201 125°C T/R RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 1529 | Americas - 6000 |
|
$0.0031 | Buy Now |
DISTI #
NMC0201X7R331K50TRPF
|
Avnet Abacus | - Tape and Reel (Alt: NMC0201X7R331K50TRPF) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S527800226925
|
Chip1Stop | Cap Ceramic 330pF 50V X7R 10% Pad SMD 0201 125C T/R RoHS: Compliant pbFree: Yes | 240000 |
|
$0.0084 / $0.0089 | Buy Now |
DISTI #
C1S527800579058
|
Chip1Stop | Capacitor Ceramic Multilayer RoHS: Compliant pbFree: Yes | 6000 |
|
$0.0031 | Buy Now |
Part Details for NMC0201X7R331K50TRPF
NMC0201X7R331K50TRPF CAD Models
NMC0201X7R331K50TRPF Part Data Attributes
|
NMC0201X7R331K50TRPF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NMC0201X7R331K50TRPF
NIC Components Corp
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 0201, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 0.00033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | PACKAGING ALSO AVAILABLE IN 10/13 INCH REEL | |
Dielectric Material | CERAMIC | |
Height | 0.33 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for NMC0201X7R331K50TRPF
This table gives cross-reference parts and alternative options found for NMC0201X7R331K50TRPF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC0201X7R331K50TRPF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0201B331K500CG | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 0201, CHIP | Walsin Technology Corporation | NMC0201X7R331K50TRPF vs 0201B331K500CG |
C0603X7R1H331KB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 0201, CHIP | TDK Corporation | NMC0201X7R331K50TRPF vs C0603X7R1H331KB |
0201C331K5NT4 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00033uF, 0201, | Mijo Technology | NMC0201X7R331K50TRPF vs 0201C331K5NT4 |
02015C331KAZ2A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | NMC0201X7R331K50TRPF vs 02015C331KAZ2A |
GRM033R71H331KA12B | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00033uF, 0201, | Murata Manufacturing Co Ltd | NMC0201X7R331K50TRPF vs GRM033R71H331KA12B |
NMC0201X7R331K50TRPLP3KF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00033uF, 0201, | NIC Components Corp | NMC0201X7R331K50TRPF vs NMC0201X7R331K50TRPLP3KF |
GRM033R71H331KA12D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | NMC0201X7R331K50TRPF vs GRM033R71H331KA12D |
KGM03AR71H331KN | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | NMC0201X7R331K50TRPF vs KGM03AR71H331KN |
VJ0201Y331KXACW1BC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 0201, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | NMC0201X7R331K50TRPF vs VJ0201Y331KXACW1BC |
0201C331K5PB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00033uF, 0201, | Mijo Technology | NMC0201X7R331K50TRPF vs 0201C331K5PB |