Part Details for CG1812X7R274KS by Quantic UTC
Overview of CG1812X7R274KS by Quantic UTC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CG1812X7R274KS
CG1812X7R274KS CAD Models
CG1812X7R274KS Part Data Attributes
|
CG1812X7R274KS
Quantic UTC
Buy Now
Datasheet
|
Compare Parts:
CG1812X7R274KS
Quantic UTC
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.27uF, 1812,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | UNION TECHNOLOGY CORP | |
Package Description | , 1812 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.27 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.16 mm | |
Length | 4.45 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 3.17 mm |
Alternate Parts for CG1812X7R274KS
This table gives cross-reference parts and alternative options found for CG1812X7R274KS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CG1812X7R274KS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VJ1812Y274KLAAJ68 | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.27 uF, SURFACE MOUNT, 1812, CHIP | Vishay Vitramon | CG1812X7R274KS vs VJ1812Y274KLAAJ68 |
C1812X7R500-274KGE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.27uF, 1812, | VENKEL LTD | CG1812X7R274KS vs C1812X7R500-274KGE |
VJ1812Y274KFAAT3E | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.27uF, 1812, | Vishay Intertechnologies | CG1812X7R274KS vs VJ1812Y274KFAAT3E |
C1812X7R500-274KN6U | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.27uF, 1812, | VENKEL LTD | CG1812X7R274KS vs C1812X7R500-274KN6U |
C1812X7R500-274KNB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.27uF, 1812, | VENKEL LTD | CG1812X7R274KS vs C1812X7R500-274KNB |
CG1812X7R274KW | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.27uF, 1812, | Quantic UTC | CG1812X7R274KS vs CG1812X7R274KW |
MC1812X7R274K500NB | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.27uF, 1812, | Metuchen Capacitors Inc | CG1812X7R274KS vs MC1812X7R274K500NB |
C1812X7R500-274KPBU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.27uF, Surface Mount, 1812, | VENKEL LTD | CG1812X7R274KS vs C1812X7R500-274KPBU |
C1812X7R500-274KGP | Ceramic Capacitor, Ceramic, | VENKEL LTD | CG1812X7R274KS vs C1812X7R500-274KGP |
MC1812X7R274K500NT | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.27uF, 1812, | Metuchen Capacitors Inc | CG1812X7R274KS vs MC1812X7R274K500NT |