Part Details for MC1812X7R274K500NT by Metuchen Capacitors Inc
Overview of MC1812X7R274K500NT by Metuchen Capacitors Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC1812X7R274K500NT
MC1812X7R274K500NT CAD Models
MC1812X7R274K500NT Part Data Attributes
|
MC1812X7R274K500NT
Metuchen Capacitors Inc
Buy Now
Datasheet
|
Compare Parts:
MC1812X7R274K500NT
Metuchen Capacitors Inc
Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.27uF, 1812,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | METUCHEN CAPACITORS INC | |
Package Description | , 1812 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.27 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.2 mm | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for MC1812X7R274K500NT
This table gives cross-reference parts and alternative options found for MC1812X7R274K500NT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC1812X7R274K500NT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1812X7R500-274KPR | Ceramic Capacitor, Ceramic, | VENKEL LTD | MC1812X7R274K500NT vs C1812X7R500-274KPR |
C1812X7R500-274KP6B | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.27uF, 1812, | VENKEL LTD | MC1812X7R274K500NT vs C1812X7R500-274KP6B |
C1812X7R500-274KPE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.27uF, 1812, | VENKEL LTD | MC1812X7R274K500NT vs C1812X7R500-274KPE |
C1812X7R500-274KG6U | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.27uF, 1812, | VENKEL LTD | MC1812X7R274K500NT vs C1812X7R500-274KG6U |
C1812X7R500-274KGU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.27uF, 1812, | VENKEL LTD | MC1812X7R274K500NT vs C1812X7R500-274KGU |
1812Y274KAFV | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.27uF, 1812, | SRT Micro Ceramique | MC1812X7R274K500NT vs 1812Y274KAFV |
C1812X7R500-274KSNU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.27uF, 1812, | VENKEL LTD | MC1812X7R274K500NT vs C1812X7R500-274KSNU |
C1812X7R500-274KN6B | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.27uF, 1812, | VENKEL LTD | MC1812X7R274K500NT vs C1812X7R500-274KN6B |
VJ1812Y274KBAAT4X | Capacitor, Ceramic, Chip, General Purpose, 0.27uF, 50V, ±10%, X7R, 1812 (4532 mm), 0.086"T, -55º ~ +125ºC, 7" Reel/Plastic Tape | Vishay Vitramon | MC1812X7R274K500NT vs VJ1812Y274KBAAT4X |
1812Y274KACV | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.27uF, 1812, | SRT Micro Ceramique | MC1812X7R274K500NT vs 1812Y274KACV |