Part Details for CFR100GB-F5K1 by YAGEO Corporation
Overview of CFR100GB-F5K1 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CFR100GB-F5K1
CFR100GB-F5K1 CAD Models
CFR100GB-F5K1 Part Data Attributes
|
CFR100GB-F5K1
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CFR100GB-F5K1
YAGEO Corporation
Fixed Resistor, Carbon Film, 1W, 5100ohm, 500V, 2% +/-Tol,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.65 | |
Construction | Tubular | |
Lead Diameter | 0.8 mm | |
Lead Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 5100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 500 V |
Alternate Parts for CFR100GB-F5K1
This table gives cross-reference parts and alternative options found for CFR100GB-F5K1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CFR100GB-F5K1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CFR100GBJ52-5K1 | Fixed Resistor, Carbon Film, 1W, 5100ohm, 500V, 2% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | CFR100GB-F5K1 vs CFR100GBJ52-5K1 |
FCR100GR-5K1 | Fixed Resistor, Carbon Film, 1W, 5100ohm, 500V, 2% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | CFR100GB-F5K1 vs FCR100GR-5K1 |
FCR100GTJ52-5K1 | Fixed Resistor, Carbon Film, 1W, 5100ohm, 500V, 2% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | CFR100GB-F5K1 vs FCR100GTJ52-5K1 |
FCR100GBJMB5K1 | Fixed Resistor, Carbon Film, 1W, 5100ohm, 500V, 2% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | CFR100GB-F5K1 vs FCR100GBJMB5K1 |
CFR100GBJFFK5K1 | Fixed Resistor, Carbon Film, 1W, 5100ohm, 500V, 2% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | CFR100GB-F5K1 vs CFR100GBJFFK5K1 |
CFN100GBJMR5K1 | Fixed Resistor, Carbon Film, 1W, 5100ohm, 500V, 2% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | CFR100GB-F5K1 vs CFN100GBJMR5K1 |
FCR100GTJPN5K1 | Fixed Resistor, Carbon Film, 1W, 5100ohm, 500V, 2% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | CFR100GB-F5K1 vs FCR100GTJPN5K1 |
FCR100GBJFFK5K1 | Fixed Resistor, Carbon Film, 1W, 5100ohm, 500V, 2% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | CFR100GB-F5K1 vs FCR100GBJFFK5K1 |
CFN100GBJ73-5K1 | Fixed Resistor, Carbon Film, 1W, 5100ohm, 500V, 2% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | CFR100GB-F5K1 vs CFN100GBJ73-5K1 |
CFN100GTJ73-5K1 | Fixed Resistor, Carbon Film, 1W, 5100ohm, 500V, 2% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | CFR100GB-F5K1 vs CFN100GTJ73-5K1 |