Part Details for CFN100GTJ73-5K1 by YAGEO Corporation
Overview of CFN100GTJ73-5K1 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CFN100GTJ73-5K1
CFN100GTJ73-5K1 CAD Models
CFN100GTJ73-5K1 Part Data Attributes
|
CFN100GTJ73-5K1
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CFN100GTJ73-5K1
YAGEO Corporation
Fixed Resistor, Carbon Film, 1W, 5100ohm, 500V, 2% +/-Tol, -350,350ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
Lead Diameter | 0.8 mm | |
Lead Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 5100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 500 V |
Alternate Parts for CFN100GTJ73-5K1
This table gives cross-reference parts and alternative options found for CFN100GTJ73-5K1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CFN100GTJ73-5K1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCR100GB-FFK5K1 | Fixed Resistor, Carbon Film, 1W, 5100ohm, 500V, 2% +/-Tol, | YAGEO Corporation | CFN100GTJ73-5K1 vs FCR100GB-FFK5K1 |
CFR100GR-FT5K1 | Fixed Resistor, Carbon Film, 1W, 5100ohm, 500V, 2% +/-Tol, | YAGEO Corporation | CFN100GTJ73-5K1 vs CFR100GR-FT5K1 |
CFN100GBJFK5K1 | Fixed Resistor, Carbon Film, 1W, 5100ohm, 500V, 2% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | CFN100GTJ73-5K1 vs CFN100GBJFK5K1 |
FCR100GBJ52-5K1 | Fixed Resistor, Carbon Film, 1W, 5100ohm, 500V, 2% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | CFN100GTJ73-5K1 vs FCR100GBJ52-5K1 |
FCR100GBJM5K1 | Fixed Resistor, Carbon Film, 1W, 5100ohm, 500V, 2% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | CFN100GTJ73-5K1 vs FCR100GBJM5K1 |
FCR100GRJFT5K1 | Fixed Resistor, Carbon Film, 1W, 5100ohm, 500V, 2% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | CFN100GTJ73-5K1 vs FCR100GRJFT5K1 |
FCR100GTJAV5K1 | Fixed Resistor, Carbon Film, 1W, 5100ohm, 500V, 2% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | CFN100GTJ73-5K1 vs FCR100GTJAV5K1 |
CFR100GRJ52-5K1 | Fixed Resistor, Carbon Film, 1W, 5100ohm, 500V, 2% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | CFN100GTJ73-5K1 vs CFR100GRJ52-5K1 |
FCR100GBJF5K1 | Fixed Resistor, Carbon Film, 1W, 5100ohm, 500V, 2% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | CFN100GTJ73-5K1 vs FCR100GBJF5K1 |
FCR100GBJ73-5K1 | Fixed Resistor, Carbon Film, 1W, 5100ohm, 500V, 2% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | CFN100GTJ73-5K1 vs FCR100GBJ73-5K1 |