Part Details for CFPO-DO-351BS58.015.0MHZLF by Rakon Limited
Overview of CFPO-DO-351BS58.015.0MHZLF by Rakon Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CFPO-DO-351BS58.015.0MHZLF
CFPO-DO-351BS58.015.0MHZLF CAD Models
CFPO-DO-351BS58.015.0MHZLF Part Data Attributes
|
CFPO-DO-351BS58.015.0MHZLF
Rakon Limited
Buy Now
Datasheet
|
Compare Parts:
CFPO-DO-351BS58.015.0MHZLF
Rakon Limited
Sine Output Oscillator, 15MHz Nom, ROHS COMPLIANT, HERMETIC SEALED PACKAGE-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RAKON LTD | |
Reach Compliance Code | unknown | |
Additional Feature | BOX | |
Aging | 0.02 PPM/YEAR | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 0.0005% | |
Frequency Stability-Voltage | 0.0001 ppm | |
Input Power | 2.5 W | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 5 | |
Offset Frequency | 1 kHz | |
Operating Frequency-Nom | 15 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | SINE | |
Output Impedance | 50 Ω | |
Output Level | 1.125 V | |
Oven Supply Voltage | 5V | |
Phase Noise | -158 dBc/Hz | |
Physical Dimension | 51.0mm x 41.0mm x 19.05mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Warm-up Power | 8 W | |
Warm-up Time-Max | 10 Minute |
Alternate Parts for CFPO-DO-351BS58.015.0MHZLF
This table gives cross-reference parts and alternative options found for CFPO-DO-351BS58.015.0MHZLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CFPO-DO-351BS58.015.0MHZLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CFPO-DO-351BS58.015.0MHZ | Sine Output Oscillator, 15MHz Nom, HERMETIC SEALED PACKAGE-5 | Rakon Limited | CFPO-DO-351BS58.015.0MHZLF vs CFPO-DO-351BS58.015.0MHZ |